MIKROE-4854

Mikroe
932-MIKROE-4854
MIKROE-4854

メーカ:

詳細:
メモリ IC 開発ツール EERAM 3 Click

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,200 ¥3,200

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: メモリ IC 開発ツール
RoHS:  
Add-On Boards
48L256
256 kbit
EERAM
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
寸法: 28.6 mm x 25.4 mm
インタフェース タイプ: SPI
最高動作温度: + 85 C
最低動作温度: - 40 C
動作供給電圧: 3.3 V, 5 V
製品タイプ: Memory IC Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8473301140
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

EERAM 3 Click

Mikroe EERAM 3 Click has EERAM memory to retain data during power loss without external batteries. The board features the Microchip Technology 48L256 serial EERAM with SRAM memory core, including hidden EEPROM backup. The 48L256 is structured as a 256-Kbit SRAM with EEPROM backup in each memory cell, where SRAM is organized as 32,768x8 bits and uses the SPI serial interface. It offers unlimited reads and writes, invisible-to-user data transfers on power loss, 100,000 backups (data can be transferred 100,000 times), and data retention (data is kept safe for 10 years minimum).