STEVAL-LLL006V1

STMicroelectronics
511-STEVAL-LLL006V1
STEVAL-LLL006V1

メーカ:

詳細:
LED 照明開発ツール Smart LED driver using 6LoWPAN Mesh network for outdoor street lighting

在庫: 5

在庫:
5 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
5を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥24,288 ¥24,288

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
HVLED001A
90 VAC to 300 VAC
Bulk
ブランド: STMicroelectronics
出力電流: 700 mA
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 304 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL006V1スマートLEDドライバボード

STMicroelectronics STEVAL-LLL006V1 Smart LEDドライバボードは、包括的なパワーマネジメントおよびワイヤレス接続が搭載されているハイパワーLEDソリューションを評価します。このボードには、HVLED001A高電圧LEDドライバに基づいたインテリジェント電力変換段が統合されています。STEVAL-LLL006V1 smart LEDドライバボードには、組み込みSPSGRFCトランシーバモジュールを介してリモートON、OFF、調光コマンドを受信できるSTM32L071KZマイクロコントローラが搭載されています。このLEDドライバボードの機能性は、データコンセントレータユニット(DCU)およびモバイルAndroidアプリケーションを使用して評価できます。モバイルアプリケーションは、6LoWPANメッシュネットワークの評価ボードにあるマイクロコントローラおよびRFモジュールで表される照明ノードを収集します。