STEVAL-ILL090V1

STMicroelectronics
511-STEVAL-ILL090V1
STEVAL-ILL090V1

メーカ:

詳細:
LED 照明開発ツール Evaluation kit for the ALED8102S 8-channel LED driver with direct switch control

在庫: 7

在庫:
7 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
7を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥12,766.4 ¥12,766

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
Bulk
ブランド: STMicroelectronics
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 27.500 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
902300000
CAHTS:
9023000000
USHTS:
9023000000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-ILL090V1評価キット

STMicroelectronics STEVAL-ILL090V1評価キットは、STM8 MCUによって制御されるALED8102SXTTR LEDドライバをベースとしており、 USB miniコネクタを使用して、あるいは12V電源に接続されているJ2経由で駆動します。また、SW2スイッチを介して選択できる2通りの車載シナリオをボードに実装しており、一方のシナリオは輝度と色を設定できるRGB LED 3個をベースにした周囲光シナリオです。