P0082

Terasic Technologies
993-P0082
P0082

メーカ:

詳細:
プログラマブルロジック IC 開発ツール DE0-NANO (4CE22F) CYCLONE FPGA DEV KIT

在庫: 437

在庫:
437
すぐに出荷可能
取寄中:
276
予想2026/03/09
工場リードタイム:
3
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥19,227.2 ¥19,227

製品属性 属性値 属性の選択
Terasic
製品カテゴリー: プログラマブルロジック IC 開発ツール
RoHS:  
Development Kits
FPGA
Cyclone IV
ブランド: Terasic Technologies
組立国: Not Available
拡散国: Not Available
原産国: TW
内容/機能: Altera Deo-Nano FPGA development kit
寸法: 49 mm x 75.2 mm
使用目的: Cyclone IV
インタフェース タイプ: USB
動作供給電圧: 3.6 V to 5.7 V
製品タイプ: Programmable Logic IC Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
別の部品番号: ALTERA DE0-NANO
単位重量: 240 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

FPGA Dev Kits for Altera Cyclone® IV

Terasic FPGA Development Kits for Altera Cyclone® IV include the DE2-115 kit, featuring the Cyclone IV EP4CE115. The two kits based on the DE2-115, the VEEK-MT and the INK, and the DE0-Nano, featuring the Cyclone IV EP4CE22F17C6N FPGA. The DE2-115 was built in response to increased versatile, low-cost spectrum needs, driven by the demand for mobile video, voice, data access, and the hunger for high-quality images. These Terasic FPGA Development Kits offer an optimal balance of low cost, low power, and a rich supply of logic, memory, and DSP capabilities. The Video and Embedded Evaluation Kit (VEEK-MT) is a comprehensive design environment with everything embedded developers need to create processing-based systems, including a DE2-115 board and a capacitive LCD multimedia color touch panel that natively supports multi-touch gestures.

FPGA Dev Kits for Altera Cyclone® II, III, & IV

Terasic FPGA Development Kits for Altera Cyclone® II, III, and IV include a variety of boards and kits designed for testing and development of the Altera Cyclone FPGA family. Featured processors include the Cyclone IV EP4CE115 and EP4CE22F17C6N, Cyclone III EP3C16, EP3C25F324, and EP3C120F780, and the Cyclone II EP2C20 and EP2C35 FPGAs.