MDEV-868-PRC

TE Connectivity / Linx Technologies
712-MDEV-868-PRC
MDEV-868-PRC

メーカ:

詳細:
サブGHz開発ツール HumPRC Master Dev System, 868MHz

ライフサイクル:
工場特別発注:
見積もりを取得して、現在の価格、リードタイム、メーカーの発注要件を確認する。

在庫状況

在庫:
入手不可

価格 (JPY)

製品属性 属性値 属性の選択
TE Connectivity
製品カテゴリー: サブGHz開発ツール
RoHS:  
Development Systems
868 MHz
HUM-868-PRC
Sub GHz
ブランド: TE Connectivity / Linx Technologies
組立国: Not Available
拡散国: Not Available
原産国: US
パッケージ化: Case
製品タイプ: Sub-GHz Development Tools
シリーズ: PRC
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 2.431 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g

HumPRC™ Remote Control RF Transceiver System

TE Connectivity / Linx Technologies HumPRC™ Remote Control RF Transceiver System is a wireless remote control system. This system supports both 8-button remote control and mixed remote control/data networks. The RF transceiver system also has a finished remote (including plastics) that can be quickly modified for a customized solution. This system requires no programming, which makes it the easiest solution to implement. The HumPRC supports long-range operation at 868MHz and 900MHz for multi-region operation and utilizes frequency hopping and industry-standard encryption for secure and robust communications. TE Connectivity / Linx Technologies HumPRC interoperates with HumPRO™ and simultaneously supports data applications for seamless integration with a sensor and controls IoT applications.