CS-LIME-29

Lime Microsystems
116-CS-LIME-29
CS-LIME-29

メーカ:

詳細:
RF 開発ツール LimeSDR XTRX embeddable, high-performance SDR in a Mini PCIe form factor

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 6

在庫:
6 すぐに出荷可能
工場リードタイム:
16 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥277,475.2 ¥277,475

製品属性 属性値 属性の選択
Lime
製品カテゴリー: RF 開発ツール
RoHS:  
Carrier Boards
Software Defined Radio - SDR
LimeSRD XTRX, Raspberry Pi CM4
ブランド: Lime Microsystems
組立国: Not Available
拡散国: Not Available
原産国: GB
使用目的: LimeSRD XTRX, Raspberry Pi CM4
パッケージ化: Bulk
製品タイプ: RF Development Tools
シリーズ: LimeNET Micro 2.0
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: LimeNET
単位重量: 1.24 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
847150000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

CS-LIME-29 LimeSDR XTRX Development Board

Lime Microsystems CS-LIME-29 LimeSDR XTRX Development Board is a high-performance software-defined radio (SDR) platform designed for developing and prototyping advanced digital and RF designs. Featuring a compact Mini PCIe form factor, the board integrates the Xilinx Artix-7 FPGA and the Lime Microsystems LMS7002M RF transceiver, supporting a frequency range from 30MHz to 3.8GHz with over 100MHz bandwidth. The CS-LIME-29 board is ideal for MIMO configurations, ranging from 2Tx2R to 32Tx32R, and can be used with various digital processors, including ASICs, GPPs, and GPUs. Comprehensive software support via the Lime Suite NG driver stack and plug-in modules enhances the board's versatility, making it suitable for a wide range of applications, from wireless communication systems to the Internet of Things (IoT) and smart devices.

LimeSDR RF Development Boards

Lime Microsystems LimeSDR RF Development Boards are highly flexible and modular radio platforms designed for a wide range of wireless applications. The CS-LIME-28 is the Bare LimePSB RPCM board without the Raspberry Pi CM4 and LimeSDR XTRX boards. CS-LIME-29 leverages the Raspberry Pi Compute Module 4 (CM4) and LimeSDR XTRX, delivering robust computing and RF capabilities. These development boards feature a MIMO (2x TRX, 2x RX) configuration, LNAs, PAs, and RF switches, and support both TDD and FDD modes. The boards include various connectors, such as USB 2.0, Ethernet, HDMI, and coaxial RF, making the boards versatile for different development needs. Additionally, these devices come with advanced synchronization options, including GNSS, White Rabbit, and external reference inputs. This makes the Lime Microsystems LimeSDR RF Development Boards an ideal tool for developers looking to create innovative and efficient wireless solutions.