FFA-GMSL3-Kit-5m

FRAMOS
194-FFA-GMSL3-KIT-5M
FFA-GMSL3-Kit-5m

メーカ:

詳細:
オプティカルセンサ開発ツール GMSL3 / SerDes Upgrade Kit for FSM:GO and FSM:FSA

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 51

在庫:
51
すぐに出荷可能
取寄中:
123
20
処理中
20
予想2026/02/25
41
予想2026/03/06
42
予想2026/03/20
工場リードタイム:
8
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥57,144 ¥57,144

製品属性 属性値 属性の選択
FRAMOS
製品カテゴリー: オプティカルセンサ開発ツール
RoHS:  
Upgrade Kits
FSM:GO, FSM:FSA
Bulk
ブランド: FRAMOS
使用目的: Sensor Modules
製品タイプ: Optical Sensor Development Tools
シリーズ: FSM:GO
サブカテゴリ: Development Tools
別の部品番号: 309218
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
852990900
CNHTS:
8543709990
USHTS:
8529908700
TARIC:
8529909600
ECCN:
EAR99

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FFA-GMSL3-Kit-5m GMSL3 SerDes Kit

FRAMOS FFA-GMSL3-Kit-5m GMSL3 SerDes Kit is designed for high-speed image data transmission over long distances using Maxim Integrated Gigabit Multimedia Serial Link (GMSL3) technology. This 5-meter kit is particularly useful in applications requiring high-bandwidth, low-latency video transmission with robust error correction. This kit is ideal for long-distance camera connections where reliable, high-speed, and low-latency video transmission is required.