MIKROE-1905

Mikroe
932-MIKROE-1905
MIKROE-1905

メーカ:

詳細:
加速センサ開発ツール Accel 2 click

在庫: 10

在庫:
10 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,680 ¥3,680

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 加速センサ開発ツール
RoHS:  
Add-On Boards
LIS3DSH
3.3 V, 5 V
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
インタフェース タイプ: I2C, SPI
製品タイプ: Acceleration Sensor Development Tools
シリーズ: Sensors-Motion/Position-Click
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
単位重量: 29 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Accel 2 Click

Mikroe Accel 2 Click features the STMicroelectronics LIS3DSH 3-axis accelerometer. The LIS3DSH embeds a FIFO buffer and two programmable state machines. This allows the developer to implement gesture recognition. User-defined programs can distinguish movement patterns like shake and double shake, face up or down, turn and double turn, and activate an interrupt upon their execution. Either I²C and SPI interfaces are available for communication with Mikroe Accel 2 Click and the target MCU.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.