MIKROE-3688

Mikroe
932-MIKROE-3688
MIKROE-3688

メーカ:

詳細:
温度センサ開発ツール Thermo 13 Click

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,280 ¥1,280

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 温度センサ開発ツール
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
BH1900NUX
3.3 V
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
寸法: 42.9 mm x 25.4 mm
インタフェース タイプ: I2C
製品タイプ: Temperature Sensor Development Tools
シリーズ: Sensors-Thermal-Click
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Thermo 13 Click

Mikroe Thermo 13 Click has a sensor IC that digitizes temperature measurements between -30°C and +95°C. The temperature measurement data is processed by the host MCU. Mikroe Thermo 13 click provides good measurement accuracy from -20°C to +85°C.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.