+ 85 C Reel FPGA - Field Programmable Gate Array

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package / Case Packaging
Lattice FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 1.2V 890In Stock
Min.: 1
Mult.: 1
: 1,000

LCMXO3L 2100 LE 1050 ALM 74 kbit 38 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-49 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 2,923In Stock
Min.: 1
Mult.: 1
: 1,000

MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-36 Reel, Cut Tape
QuickLogic FPGA - Field Programmable Gate Array PolarPro 3 Ultra-Low Power 55uA 1K Logic Cell FPGA 2,996In Stock
Min.: 1
Mult.: 1
: 3,000

QL3P1K 1019 LE 72 kbit 18 I/O 1.14 V 1.26 V - 20 C + 85 C SMD/SMT Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 2,861In Stock
Min.: 1
Mult.: 1
: 4,000

LIFCL-17 17000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-72 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA 3,577In Stock
Min.: 1
Mult.: 1
: 4,000

33000 LE 0 bit 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-84 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array 808In Stock
Min.: 1
Mult.: 1
: 1,000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 11In Stock
Min.: 1
Mult.: 1
: 1,000

LCMXO3LF 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-49 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 467In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 100
: 1,000

LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Renesas / Dialog FPGA - Field Programmable Gate Array ForgeFPGA 1K LUT, 48-pin WLCSP Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

SLG47912 0 bit 40 I/O 1.71 V 3.465 V - 40 C + 85 C 100 Mb/s SMD/SMT WLCSP-48 Reel
Renesas / Dialog FPGA - Field Programmable Gate Array ForgeFPGA 1K LUT, 48-pin QFN Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SLG47912 0 bit 40 I/O 1.71 V 3.465 V - 40 C + 85 C 100 Mb/s SMD/SMT LQFN-48 Reel
Renesas / Dialog FPGA - Field Programmable Gate Array ForgeFPGA 2K LUT, 40-pin QFN Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SLG47920 0 bit 32 I/O 1.71 V 3.465 V - 40 C + 85 C 100 MB/s SMD/SMT QFN-40 Reel
Renesas / Dialog FPGA - Field Programmable Gate Array ForgeFPGA 2K LUT, 48-pin WLCSP Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

SLG47921 0 bit 32 I/O 1.71 V 3.465 V - 40 C + 85 C 100 MB/s SMD/SMT WLCSP-48 Reel
Renesas / Dialog FPGA - Field Programmable Gate Array ForgeFPGA 2K LUT, 48-pin QFN Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

SLG47921 0 bit 32 I/O 1.71 V 3.465 V - 40 C + 85 C 100 MB/s SMD/SMT QFN-48 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array 1280 LUTs Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 1,000

LCMXO3LF 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-36 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 19 IO 1.2V 1 Speed Non-Stocked Lead-Time 53 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

LCMXO2 1280 LE 640 ALM 64 kbit 18 I/O 1.14 V 1.26 V - 40 C + 85 C SMD/SMT WLCSP-25 Reel
Lattice FPGA - Field Programmable Gate Array 1280 LUTs Non-Stocked Lead-Time 53 Weeks
Min.: 10,000
Mult.: 10,000
: 5,000

LCMXO3LF 2100 LE 1050 ALM 74 kbit 28 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-36 Reel
Lattice FPGA - Field Programmable Gate Array 2112 LUTs Non-Stocked Lead-Time 53 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

LCMXO3LF 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-49 Reel
Lattice FPGA - Field Programmable Gate Array 4320 LUTs Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-81 Reel
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with USB 3.0 and AON (Sleep Mode) Non-Stocked Lead-Time 40 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

33000 LE 1.15 Mbit 44 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-84 Reel
Lattice FPGA - Field Programmable Gate Array MachXO3, 1280 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 1,000

LCMXO3L 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-36 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array MachXO3, 1280 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 10,000
Mult.: 10,000
: 5,000

LCMXO3L 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-36 Reel
Lattice FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

LCMXO3L 2100 LE 1050 ALM 74 kbit 38 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-49 Reel
Lattice FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 1,000

LCMXO3L 4300 LE 2150 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-81 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

LCMXO3L 4300 LE 2150 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-81 Reel