- 40 C Reel Sensor Interface

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification Packaging
onsemi Sensor Interface DUAL VARIABLE RELUCTANCE 10,598In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,500

Variable Reluctance Sensor Interface 2-Wire 5.5 V 4.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROX SENS W/ VCSEL 41,258In Stock
Min.: 1
Mult.: 1
: 3,000

3.6 V 2.64 V 200 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 1,450In Stock
Min.: 1
Mult.: 1
: 1,500

IO-Link Device Transceiver IO-Link, 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT DSBGA-12 4 kV, 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sensor Signal Condit ioning A 595-DRV401 A 595-DRV401AIRGWT 2,861In Stock
Min.: 1
Mult.: 1
: 3,000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sensor Sig Condition ing A 595-DRV401AID A 595-DRV401AIDWP 589In Stock
Min.: 1
Mult.: 1
: 1,000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensor Interface Ultra-Simple Fan-Speed Controller 1,680In Stock
Min.: 1
Mult.: 1
: 2,500

Speed Controller 4-Wire 5.5 V 3 V 750 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape
Allegro MicroSystems Sensor Interface DUAL OUTPUT DIRECTION DETECTION SPEED SENSOR 11,749In Stock
Min.: 1
Mult.: 1
: 4,000
Hall Effect 24 V 4 V 10 mA - 40 C + 160 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 2,338In Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel

Allegro MicroSystems Sensor Interface PRESSURE SENSOR INTERFACE AND SIGNAL CON 10,476In Stock
Min.: 1
Mult.: 1
: 1,500

Pressure Sensor Serial 5.5 V 4.5 V 6 mA - 40 C + 150 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensor Interface Dual, 2-Wire Hall-Effect Sensor Interfac 5,350In Stock
Min.: 1
Mult.: 1
: 2,500

Hall Effect Sensor Interface Serial, 2-Wire 18 V 6 V 1 mA - 40 C + 125 C SMD/SMT uMAX-10 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensor Interface Variable-Reluctance Sensor Interface wit 2,114In Stock
Min.: 1
Mult.: 1
: 2,500

Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 2.6 mA - 40 C + 125 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Programmable resisti ve sensing conditio A 595-PGA900ARHHR 244In Stock
Min.: 1
Mult.: 1
: 250

Programmable Resistive Sensing Conditioner I2C, SPI, UART 30 V 3.3 V 2.6 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface IO Link 2,904In Stock
Min.: 1
Mult.: 1
: 1,800

HV Line Driver IC 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT PQFN-24 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface 2-WIRE BACK BIASED GMR TRANSMISSION SPEED SENSOR 2,295In Stock
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4 V 16 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1 2,114In Stock
Min.: 1
Mult.: 1
: 4,500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Semtech Sensor Interface ULTRA LOW PWR CAP SAR CONTRLER 3,078In Stock
Min.: 1
Mult.: 1
: 3,000

2 V 1.7 V 22 uA - 40 C + 85 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface FULLY PROGRAMMABLE SELF CALIBRATING TPOS GEAR TOOTH SENSOR 3,309In Stock
Min.: 1
Mult.: 1
: 450

Hall Effect 24 V 3.3 V 6.5 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Analog Devices Sensor Interface Multi-modal Optical AFE, SPI 1,376In Stock
Min.: 1
Mult.: 1
: 1,500

Multimodal Sensor SPI 1.9 V 1.7 V 10 uA - 40 C + 85 C SMD/SMT WLCSP-35 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGST 2,153In Stock
Min.: 1
Mult.: 1
: 2,500

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7 1,609In Stock
Min.: 1
Mult.: 1
: 1,800

Capacitive Sensor Signal Conditioner IC I2C 3.6 V 1.68 V 750 uA - 40 C + 125 C SMD/SMT PQFN-24 Reel, Cut Tape, MouseReel
Azoteq Sensor Interface Multi-Function Trackpad,Prox,Touch,Snap,Trackpad,and Gesture Functionality(ANST) 1,795In Stock
Min.: 1
Mult.: 1
: 3,000

3.5 V 1.71 V - 40 C + 85 C SMD/SMT QFN-52 Reel, Cut Tape
Allegro MicroSystems Sensor Interface High-Performance GMR AK Protocol Wheel Speed and Direction Sensor IC 11,907In Stock
Min.: 1
Mult.: 1
: 4,000

Magnetoresistive 24 V 5.5 V 28 mA - 40 C + 160 C Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Automotive Fluxgate Magnetic Sensor Sig 784In Stock
Min.: 1
Mult.: 1
: 3,000

Sensor Signal Conditioner Serial, 4-Wire, SPI 5.5 V 4.5 V 6.8 mA - 40 C + 125 C SMD/SMT VQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface High-Performance GMR AK Protocol Wheel Speed and Direction Sensor IC 11,880In Stock
Min.: 1
Mult.: 1
: 4,000

Magnetoresistive 24 V 5.5 V 28 mA - 40 C + 160 C Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface ATS685LSHTN-T 1,325In Stock
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4 V 14 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel