MIKROE-4521

Mikroe
932-MIKROE-4521
MIKROE-4521

メーカ:

詳細:
メモリ IC 開発ツール SWI EEPROM Click

在庫: 2

在庫:
2 すぐに出荷可能
工場リードタイム:
10 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,305.6 ¥1,306

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: メモリ IC 開発ツール
RoHS:  
Add-On Boards
AT21CS01
1 kbit
EEPROM
ブランド: Mikroe
内容/機能: SWI EEPROM Click
寸法: 28.6 mm x 25.4 mm
使用目的: Power LED Indicator, SWI EEPROM
インタフェース タイプ: I2C
最高動作温度: + 85 C
最低動作温度: - 40 C
動作供給電圧: 3.3 V
製品タイプ: Memory IC Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

SWI EEPROM Click

Mikroe SWI EEPROM Click provides a highly reliable memory solution and features the Microchip Technology AT21CS01 single-wire serial EEPROM. The AT21CS01 has a unique, factory-programmed 64-bit serial number. It also has an ultra-high write endurance capability allowing more than one million cycles for each memory location. It's internally as 128 words of 8 bits each with achieved communication through a single I/O pin with Standard-Speed and High-Speed mode options. It also offers a security register with a factory-programmed serial number, which makes it the easiest way to add identification to various accessories and consumables.