PI7C9X3G808GPCHFCEX

Diodes Incorporated
621-C9X3G808GPCHFCEX
PI7C9X3G808GPCHFCEX

Mfr.:

Description:
PCI Interface IC Packet Switch H-FCBGA150150-196 T&R 0.8K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: PCI Interface IC
Switch - PCIe
8 Lane
8 Port
- 40 C
+ 85 C
SMD/SMT
HFCBGA-196
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Interface Type: I2C, SPI
Product Type: PCI Interface IC
Factory Pack Quantity: 800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCIe GEN3 8-Port/8-Lane Packet Switch

Diodes Incorporated PCIe GEN3 8-Port/8-Lane Packet Switch supports 8 lanes of GEN 3.0 SERDES in flexible 2-port, 3-port, 4-port, 5-port, and 8-port configurations. The device is available in a high-performance flip-chip package with a 196-ball BGA format. The architecture of the PCIe packet switch allows the flexible port configuration by allocating variable lane widths for each port. The packet switch can be configured to have different port types such as upstream port, downstream ports, and Cross-Domain End-Point (CDEP) ports to support various applications, which include port fan-out and dual-host connectivity. The Diodes Incorporated PCIe GEN3 8-Port/8-Lane Packet Switch also features high signal integrity in the stress channel, an advanced power management mechanism, enhanced reliability/availability/serviceability (RAS), and unused hot-pluggable ports (kept in a low-power state until needed) with LED enclosure management.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
¥8,045.9 ¥8,046
¥6,575.9 ¥65,759
¥6,208.8 ¥155,220
¥6,075.9 ¥607,590
Full Reel (Order in multiples of 800)
¥6,075.9 ¥4,860,720
† ¥750 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.