4 Mbit EPROM

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Type Memory Size Organization Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EPROM 70NS PLCC IND GRN 721In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 4Mb (512Kx8) OTP 3V 90ns 113In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 30 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV040A Tube
Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN 725In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 40 mA 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Reel, Cut Tape

Microchip Technology EPROM 55NS, PLCC, IND TEMP, GREEN 147In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 40 mA 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Reel, Cut Tape
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 70ns 264In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube
Microchip Technology EPROM 4Mb (256Kx16) OTP 5V 90ns 230In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 OTP 4 Mbit 256 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Tube
Microchip Technology EPROM 4Mb (256Kx16) OTP 5V 90ns 203In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Tube
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 90ns
192On Order
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube
Microchip Technology EPROM 4Mb (256Kx16) OTP 5V 55ns
455On Order
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Tube

Microchip Technology EPROM 90NS PLCC IND GRN Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Reel, Cut Tape

Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 8 mA 3.6 V 3 V - 40 C + 85 C AT27LV040A Reel