FSM-IMX283C/TXA_Devkit-Single-V1A

FRAMOS
194-10007955
FSM-IMX283C/TXA_Devkit-Single-V1A

メーカ:

詳細:
オプティカルセンサ開発ツール Development Kit FSM-IMX283C for NVIDIA Jetson TX2 and AGX Xavier . CMOS Rolling Shutter, color, 5496 x 3672 pixel, 1 inch, max. 25 fps. With all adapters, C/CS mount and drivers.

在庫: 24

在庫:
24 すぐに出荷可能
24を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥94,240 ¥94,240

製品属性 属性値 属性の選択
FRAMOS
製品カテゴリー: オプティカルセンサ開発ツール
RoHS:  
Development Kits
Image Sensor
IMX283
ブランド: FRAMOS
使用目的: NVIDIA Jetson TX2, NVIDIA Jetson AGX Xavier
インタフェース タイプ: MIPI
最高動作温度: + 75 C
最低動作温度: - 10 C
製品タイプ: Optical Sensor Development Tools
シリーズ: FSM Development Kits
工場パックの数量: 28
サブカテゴリ: Development Tools
別の部品番号: 10007955
単位重量: 50 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8525895050
ECCN:
EAR99

Sensor Module Development Kits

FRAMOS Sensor Module (FSM) development kits can connect single or multiple FSMs and FRAMOS Sensor Adaptors (FSA) to one FRAMOS Processor Adapter (FPA) processing board. These development kits contain an FSM/FSA combo that connects to the FPA through a 60-pin flex cable and includes all the necessary adapters for interfacing with the NVIDIA® Jetson™ Developer Kits and other third-party development boards. Device drivers and sample applications with source code provide a minimum environment to control the sensor and stream images directly into user applications, enabling customers to rapidly create unique applications with little overhead. The FSM development kits have the sensor modules pre-assembled with a lens mount, M12 lens, and FSA board. These development kits also include a tripod adapter for easy evaluation. Note: FSMs that use a C/CS lens mount do not include any lenses in the development kits.