19CK010-150

Rosenberger
476-19CK010-150
19CK010-150

メーカ:

詳細:
校正装置 SMP Calibration Kit

在庫: 1

在庫:
1
すぐに出荷可能
取寄中:
6
予想2026/03/20
3
予想2026/04/17
工場リードタイム:
35
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥2,729,659.2 ¥2,729,659

製品属性 属性値 属性の選択
Rosenberger
製品カテゴリー: 校正装置
RoHS:  
REACH - SVHC:
SMP
ブランド: Rosenberger
組立国: Not Available
拡散国: Not Available
原産国: DE
製品タイプ: Calibration Equipment
工場パックの数量: 1
サブカテゴリ: Test Equipment
別の部品番号: 313950
単位重量: 1.066 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMP Series Coaxial Connectors

Rosenberger SMP Series Miniature Coaxial Connectors are designed for applications up to 40GHz with different locating devices. The main application field for the SMP Series is board-to-board high-frequency coaxial connections. The SMP series can be used for multifunctional board-to-board connections in Surface Mount Devices. The Rosenberger SMP Series' bullet and plug are designed so the bullet floats and allows for radial misalignment.

PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.