HF300P-0.0015-00-122

Bergquist Company
951-HF300P0001500122
HF300P-0.0015-00-122

メーカ:

詳細:
熱インターフェイス製品 Conductive Phase Change Material, 0.0015" Thickness, Hi-Flow THF1600P/300P

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1793   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥69.3 ¥124,255
¥63.7 ¥159,250

製品属性 属性値 属性の選択
Bergquist Company
製品カテゴリー: 熱インターフェイス製品
RoHS:  
Phase Change Materials
Non-standard
Silicone Elastomer
5 kVAC
Green
+ 150 C
0.127 mm
48 MPa
UL 94 V-0
300P / THF 1600P
ブランド: Bergquist Company
設計対象: Electronic Components and Heat Sink
製品タイプ: Thermal Interface Products
工場パックの数量: 1
サブカテゴリ: Thermal Management
トレードネーム: Hi-Flow
別の部品番号: BG421422 HF300P1.5-122 HF300P1.5122 2190519
単位重量: 283 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
3921904090
ECCN:
EAR99

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.