K014-E

M5Stack
170-K014-E
K014-E

メーカ:

詳細:
教育ロボットキット BALA2Fire is a Self Balancing Robot consisting of M5Stack Fire and two wheels.

在庫: 82

在庫:
82 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥12,784 ¥12,784

製品属性 属性値 属性の選択
M5Stack
製品カテゴリー: 教育ロボットキット
RoHS:  
Robotics
Self Balancing Robot
ブランド: M5Stack
コア: M5
組立国: Not Available
拡散国: Not Available
原産国: CN
内容/機能: BALA2Fire
製品タイプ: Educational Robotic Kits
シリーズ: CORE
工場パックの数量: 10
サブカテゴリ: Robotics
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8479896500
ECCN:
EAR99

BALA2Fire Self-Balancing Robot Kit

M5Stack BALA2Fire Self-Balancing Robot Kit is a second-generation balancing robot series that consists of M5Stack Fire and two wheels (DC motors). The robot base uses STM32F030C8T6 as the main control and includes preloaded software, a two-way encoding motor driver, and a built-in 1200mAh battery. This BALA2Fire corrects orientation and position using data from the accelerometer and gyroscope. The BALA2Fire self-balancing robot kit features Grove extension ports, a built-in speaker, 240MHz dual-core ESP32, 16MB flash, and 8MB PSRAM. This BALA2Fire supports conventional PortB, PortC, 8-channel servos, and TF cards. The BALA2Fire self-balancing robot kit includes M5Stack Fire with BALA2, wheel connectors, bricks, HY2.0-4P cables, and Type-C USB. This BALA2Fire is LEGO™ compatible and is controllable by a smartphone or transmitter.