ECF504-36AAS

L-Com
17-ECF504-36AAS
ECF504-36AAS

メーカ:

詳細:
USBケーブル / IEEE 1394ケーブル USB A-F PNL MNT/A-M SHLD 36""

ライフサイクル:
Mouser 初

在庫: 45

在庫:
45 すぐに出荷可能
工場リードタイム:
4 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,513.6 ¥3,514
¥2,739.2 ¥27,392
¥2,550.4 ¥63,760
¥2,456 ¥122,800
¥2,371.2 ¥237,120
¥2,265.6 ¥566,400
¥2,185.6 ¥1,092,800
2,500 見積り

製品属性 属性値 属性の選択
L-Com
製品カテゴリー: USBケーブル / IEEE 1394ケーブル
RoHS:  
USB Cable Assembly
USB Type A
4 Position
USB Type A
4 Position
Male / Female
28 AWG, 20 AWG
914.4 mm
Gray
ECF504
ブランド: L-Com
組立国: Not Available
拡散国: Not Available
原産国: CN
ジャケット材質: Polyvinyl Chloride (PVC)
製品タイプ: USB Cables / IEEE 1394 Cables
工場パックの数量: 1
サブカテゴリ: Cable Assemblies
単位重量: 68.039 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
854442010
USHTS:
8544422000
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.