G125-MC11005M1-0150F1

Harwin
855-G125MC1105M115F1
G125-MC11005M1-0150F1

メーカ:

詳細:
長方形ケーブルアセンブリ 1.25MM M/F CA 2X5 150MM 26AWG W/SL

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 65

在庫:
65
すぐに出荷可能
取寄中:
1
工場リードタイム:
6
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥16,571.2 ¥16,571
¥14,648 ¥146,480
¥13,830.4 ¥345,760
¥13,355.2 ¥667,760
¥12,083.2 ¥1,208,320

製品属性 属性値 属性の選択
Harwin
製品カテゴリー: 長方形ケーブルアセンブリ
RoHS:  
REACH - SVHC:
Gecko-SL
Discrete Wire Cable Assemblies
Double Ended
Plug
10 Position
Socket
10 Position
Male / Female
150 mm
26 AWG
2 A
ブランド: Harwin
間隔: 1.25 mm
製品タイプ: Rectangular Cable Assemblies
工場パックの数量: 1
サブカテゴリ: Cable Assemblies
トレードネーム: GECKO
単位重量: 4.707 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854442010
CAHTS:
8544420090
USHTS:
8544422000
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Geckoスクリューロックコネクタ

Harwin Gecko スクリューロック (Gecko-SL) コネクタは、1.25mmピッチで、PCBに垂直に取り付けるスルー基板実装型オスコネクタなど複数のバリエーションがあります。このコネクタの水平バージョンは、嵌合ケーブルを両側から配線することで、あるいはPCBを90°に接続することで(マザーボードとドーターボード間に最適)、PCBの使用スペース削減に貢献できます。  水平バージョンのコネクタは、ピン数50で、他のGecko-SL製品に完全対応しています。その他のGecko-SLコネクタには、メスおよびオスの垂直スルーホール実装形式、表面実装形式のバージョンがあります。

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Gecko Screw-Lok Cable Assemblies

Harwin Gecko Screw-Lok (Gecko-SL) Cable Assemblies are ready to use with a choice of pin counts, cable lengths, and cable connects in a compact design. Available versions include male and female single-ended, male to male, male to female, and female to male. Each double-ended cable connects Contact 1 to Contact 1, Contact 2 to Contact 2, etc. These cable assemblies feature 2A per contact at a 1.25mm pitch and Screw-Lok (SL) jackscrew fixings made from stainless steel to ensure a strong and secure connection. The robust design maintains electrical contact in extreme shock and vibration conditions. Harwin Gecko-SL cable assemblies are up to 45% smaller and up to 75% lighter over existing equivalent industry standards, making them ideal for avionics. Other applications include motorsports and transportation, space, defense and security, and high-end industrial.

Gecko 1.25mmピッチ高信頼性コネクタ

Harwin Gecko 1.25mmピッチ高信頼性コネクタは、1000回の嵌合耐久性、信号用に1コンタクトあたり2A、最大電力オプションとして10Aを提供します。この高信頼性コネクタは、高振動や衝撃下でも電気的接触を維持する4フィンガー特許取得済みのコンタクト設計を採用しています。Harwin Gecko 1.25mmピッチの高信頼性コネクタは、1つのコネクタにつき最大50接点まで対応しており、幅広い構成でご利用いただけます。 ハードウェアオプションには、ロックラッチまたはロック前に嵌合するステンレス製ジャックスクリューが含まれます。