M80-FC21005L0-0150F

Harwin
855-M80FC21005L0150F
M80-FC21005L0-0150F

メーカ:

詳細:
長方形ケーブルアセンブリ 2X10 FML-TO-FML

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 1

在庫:
1
すぐに出荷可能
取寄中:
5
予想2026/05/19
工場リードタイム:
8
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥11,633.6 ¥11,634
¥11,436.8 ¥285,920
¥11,227.2 ¥561,360
¥10,545.6 ¥1,054,560
250 見積り

製品属性 属性値 属性の選択
Harwin
製品カテゴリー: 長方形ケーブルアセンブリ
RoHS:  
REACH - SVHC:
L-Tek
Discrete Wire Cable Assemblies
Socket
10 Position
Socket
10 Position
Female / Female
150 mm
24 AWG
3 A
ブランド: Harwin
組立国: Not Available
拡散国: Not Available
原産国: US
製品タイプ: Rectangular Cable Assemblies
工場パックの数量: 1
サブカテゴリ: Cable Assemblies
トレードネーム: Datamate
単位重量: 6.399 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
854442099
CAHTS:
8544420090
USHTS:
8544429090
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Reliability Datamate Cable Assemblies

Harwin High-Reliability Datamate Cable Assemblies allow designers to discover the simplicity of a complete plug-and-play solution. These Harwin products save time and expense with no additional tooling, staff training, or manufacturing required for cable assembly. The cables are fully terminated to the connectors and inspected and tested during and after production. They are built using high-quality PTFE-insulated cables and performance connectors from the high-reliability Datamate range. Harwin High-Reliability Datamate Cable Assemblies withstand extreme environments, making them ideal for prototyping, small builds, or higher volume production. Designers can choose from gold-plated contacts offering 3A (signal), 8.5A, 20A, or 40A in single- or double-ended varieties with standard lengths of 150mm and 300mm and 450mm options available. Extended wall options with backpotting add strain relief to the cable assembly.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.