Chemi-Con KVB Aluminum Electrolytic Capacitors
Chemi-Con KVB Aluminum Electrolytic Capacitors (AECs) are snap-in style devices that provide an endurance of 3000 hours at +105°C (with ripple) and a capacitance range of 150µF to 920µF. These automotive AECs offer an enhanced vibration-resistant structure with a 10Hz to 2000Hz vibration frequency range (20min./cycle) and 5G acceleration. Other features include 450VDC rated voltage, AEC-Q200 and RoHS2 compliance, and dimensions ranging from ∅25.4 x 25 (L) to ∅35 x 60 (L). Chemi-Con KVB Aluminum Electrolytic Capacitors are suitable for the PFC output filters of onboard chargers (OBC) in electric vehicles (EV), battery EVs (BEV), and plug-in hybrid EVs (PHEV).Features
- Enhanced vibration-resistant structure designed for automotive use
- Non-solvent resistant type
- Snap-in style
- AEC-Q200 compliant
- RoHS2 compliant
Applications
- Automotive OBC
- PFC circuits
- High reliability
Specifications
- 3000hr endurance at +105°C (with ripple)
- 450VDC rated voltage
- 150µF to 920µF capacitance range
- ∅25.4 x 25 (L) to ∅35 x 60 (L) dimensions
- 10Hz to 2000Hz vibration frequency range (20min./cycle)
- 5G acceleration
- X, Y, Z direction, 4hrs each (12hrs total) (securely attach the main body using a fixing tool)
- -40°C to +105°C category temperature range
Vibration-Resistant Structure
Dimensions (mm)
Additional Resources
公開: 2023-09-20
| 更新済み: 2023-11-06