Coiltronics / Eaton High Frequency / High Current Power Inductors

Coiltronics / Eaton Flat-Pac™ High Frequency / High Current Power Inductors feature a ferrite core material and are halogen free, lead free, and RoHS compliant. The modules offer controlled DC resistance for sensing circuits and +125°C maximum total temperature operation. Coiltronics / Eaton Flat-Pac High Frequency / High Current Power Inductors are ideal for applications such as data networking and storage systems, multi-phase regulators, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs), and more.  

Features

  • Ferrite core material
  • Halogen free, lead free, RoHS compliant
  • Controlled DCR for sensing circuits
  • +125°C maximum total temperature operation

Applications

  • Multi-phase regulators
  • VRMs
  • Desktop and server VRMs and EVRDs
  • Notebook regulators
  • Data networking and storage systems
  • Graphics cards and battery power systems
  • Point-of-load modules
  • DCR Sensing circuits
公開: 2019-11-07 | 更新済み: 2023-08-21