Wolfspeed / Cree CAS300M17BM2 1.7kV SiCパワーモジュール
Cree社のCAS300M17BM2 1.7kV SiCパワーモジュールは、業界標準の62mmハウジング内に収容されています。CAS300M17BM2には、Cree社のC2M™ ラージエリアSICチップ技術が搭載されています。このハーフブリッジモジュールは、オン抵抗において驚きの8mΩを示します。これによって、より高い効率と信頼性を実現しつつ、サイズおよび磁気および冷却素子のコストを低減することができるのです。
特徴
- Ultra-low loss
- High-frequency operation
- Zero reverse-recovery current from diode
- Zero turn-off tail current from MOSFET
- Normally-off, fail-safe device operation
- Ease of paralleling
- Copper baseplate and aluminum-nitride insulator
アプリケーション
- High power motor drive switching
- Grid tie inverter
{"IsParent":false,"RelatedContentTitle":"Related Products","ModuleId":146113,"MarketingIds":["153686052","100403525","140438782"]}