Wolfspeed / Cree CGHV27030S GaN HEMT
Wolfspeed CGHV27030S 30W窒化ガリウム(GaN)高電子移動度モビリティトランジスタ(HEMT)は、広い帯域幅の機能ならびに高い効率性と高ゲインを実現しています。 DC~6.0GHzで動作するCGHV27030Sには、21dBゲイン、-36dBc ACLR、5W PAVEで32%の効率性が備わっています。 このトランジスタには、28Vまたは50Vレールのいずれかで動作する能力があります。 また、CGHV27030Sは、高度なADPとDPD補正を適用することもできます。 CGHV27030S GaN HEMTは、28Vおよび50Vの両方で動作する700-960MHz、1200-1400MHz、1800-2200MHz、2500~2700MHz、3300-3700MHzテレコミュニケーションアプリケーションに最適です。また、このデバイスは、20-2500MHz戦術通信アプリケーション、Lバンドレーダー、Sバンドレーダーにも理想的です。特徴
- Peak Output Power: 30W
- Typical Power (PSAT): 30W
- Application: 50V Telecom
- Operating Voltage: 50V
- Frequency: DC-6.0GHz
- Package Type: Surface Mount
- Gain: 21dB @ 5W PAVE
- ACLR: -36dBc @ 5W PAVE
- Efficiency: 32% @ 5W PAVE
- High degree of APD and DPD correction can be applied