Cree LED XLamp® CMB Pro9™ High-Power LEDs
Cree LED XLamp® CMB Pro9™ High-Power LEDs feature industry-leading lumen density and efficacy as drop-in upgrades for COB form factors CXA, CXB, and CMA. Utilizing the current COB technology platform, the CMB allows for retaining mechanical and optical compatibility with the CXA, CXB, and CMA. The Cree LED XLamp CMB Pro9 high-power LEDs are available in both Fidelity (98 CRI) and Specialty (below BBL) color points.Features
- Available LES sizes of 6mm, 9mm, 12mm, 14mm, 19mm, and 23mm
- Available in both Fidelity (98 CRI) and Specialty (below BBL) color points
- Pro9 versions are now available with 15% higher efficacy for 90 and 95 CRI
Applications
- High-color rendering light needs
- Quality indoor and outdoor commercial lighting designs
公開: 2023-05-19
| 更新済み: 2023-10-25