Crouzet IPS12 Industrial Power Supplies
Crouzet IPS12 Industrial Power Supplies are 12V DIN-rail industrial power supplies featuring 60W to 216W operating power. The IPS12 series features a narrow width (43mm to 50mm maximum) and is designed for various industrial applications. Characterized by wide voltage input ranges from 90V to 264V, these industrial power supplies allow the supply of single-phase electric outlet power to DC power lines. These Crouzet DIN-rail power supplies offer a high efficiency of up to 87% at 230V and fully satisfy the needs of 24V applications.Features
- 60W to 216W industrial 12V power supplies
- Up to 87% efficiency at 230V
- DIN-rail mount
- UL and CE certifications
Specifications
- 12V nominal output voltage
- 90V to 264V input voltage range
- 60W, 96W, or 216W maximum output power
- 5A, 8A, or 18A maximum output current
- 2000m operating altitude
- -25°C to +50°C operating temperature range
- 5% to 95% operating humidity
Selection Guide
Front & Side Views
公開: 2023-06-13
| 更新済み: 2023-06-15