Crouzet Limit Switches

Crouzet Limit Switches are high-quality precision snap-action switches that provide a complete switching solution. Users can choose various casings and connections, and a high degree of resistance to impact and splashes makes these switches ideal for a variety of applications. The limit switches are mainly built using a metal body, plastic body, and special products for harsh environments. These compact-sized switches feature a wide range of actuators, rotary heads with momentary action, and positive break contacts. The limit switches are IP65/IP66/IP67/IP69 protected. Typical applications include machine automation, railways, specialty vehicles, and electric equipment.

Features

  • High-quality precision snap-action
  • Wide range of actuators
  • Rotary heads with momentary action
  • Positive break contacts
  • Compact size
  • Short differential travel
  • Long mechanical life
  • IP65/IP66/IP67/IP69 protected

Applications

  • Railway
    • Door locking systems
    • Emergency stop
    • Track points
    • Automatic step
  • Specialty vehicles
    • Brakes and door position
  • Machine automation
  • Electrical equipment

Videos

View Results ( 83 ) Page
部品番号 データシート 定格電流 定格電圧 AC 作動力 ケーブル長 アクチュエータ IP 定格 最低動作温度 最高動作温度 RoHS - マウサー
83880102 83880102 データシート 10 A 36 N Plunger IP67 - 25 C + 70 C Y
83875101 83875101 データシート 10 A 125 VAC, 250 VAC 10 N 1 m Plunger IP67 - 25 C + 70 C Y
83843701 83843701 データシート
83870102 83870102 データシート 6 A, 550 mA 120 VAC 10 N 2 m Plunger, Pin IP67 - 25 C + 70 C Y
83881101 83881101 データシート 6 A, 8 A 250 VAC 10 N 1 m Roller Plunger IP66, IP67 - 25 C + 70 C Y
83731310 83731310 データシート 5 A 250 VAC 15 N 2.2 m Plunger IP66 - 5 C + 70 C Y
83731316 83731316 データシート 5 A 250 VAC 15 N 0.5 m Plunger, Pin IP66 - 5 C + 70 C
83731324 83731324 データシート 5 A 250 VAC 15 N 2.2 m Plunger IP66 - 5 C + 70 C
83870101 83870101 データシート 10 A 125 VAC, 250 VAC 10 N 1 m Plunger IP67 - 25 C + 70 C Y
83841701 83841701 データシート
公開: 2020-11-20 | 更新済み: 2024-04-11