DFRobot Quad DC Motor Driver Shield for Arduino
DFRobot Quad DC Motor Driver Shield for Arduino is a quad motor driver shield for Arduino. The DFRobot shield is compatible with the 5V/3.3V Arduino controller and can control up to four DC motors with 8 pins simultaneously. The device supports PWM speed control and polarity control. The driver shield includes two TB6612FNG motor driver chips, compared with the traditional L298N chip. This improves efficiency and reduces the component size. The module includes a built-in low voltage detection circuit and thermal shutdown protection circuit.The driver shield includes two TB6612FNG motor driver chips, compared with the traditional L298N chip. This improves efficiency and reduces the component size. The module includes a built-in low voltage detection and thermal shutdown protection circuits.
Features
- 2.5V to 13.5V VM motor power supply
- 2.7V to 5.5V VCC logic power supply
- 1.2A continuous current (per channel)
- 2A (continuous pulse) / 3.2A (single pulse) start/peak current
- Arduino Control Port: Digital pins 3, 4, 5, 6, 7, 8, 11, 12
- -20°C to 85°C temperature operating range
- 53mm x 52mm/2.09" x 2.05" dimensions
- Weight: 24g
Additional Resource
公開: 2019-08-07
| 更新済み: 2023-06-08