DFRobot XL-MaxSonar-EZL0 (MB1260) Sensor

DFRobot XL-MaxSonar-EZL0 (MB1260) sensor provides short to long-distance detection featuring centimeter resolution, ranging information from 25cm to 1068cm with a 10Hz read rate. This sensor exhibits the widest and most sensitive beam pattern in the whole XL-MaxSonar-EZ sensor line and includes pulse-width, analog voltage, and RS232 serial output options. This makes the MB1260 sensor an excellent choice for use where high sensitivity, wide beam, or people detection is required. This ultrasonic sensor component module offers virtually noise-free distance readings through the use of high-output acoustic power combined with continuously variable gain. The MB1260 XL-MaxSonar-EZL0 sensor incorporates real-time background automatic calibration, real-time waveform signature analysis, and noise rejection algorithms.

Specifications

  • Resolution of 1cm
  • 10Hz reading rate
  • 42kHz Ultrasonic sensor measures distance to objects
  • RoHS compliant
  • Read from all 3 sensor outputs:
    • Analog voltage, RS232 serial, and pulse width
  • Virtually no dead zone, objects closer than 25cm range as 25cm
  • Operates from 3.3V-5.5V range
  • Low 3.4mA average current requirement 
  • Small and lightweight module
  • Designed for easy integration into your project or product
  • Operational Temperature from 0˚C to 65˚C (32˚F to 149˚F)
  • Real-time automatic calibration (voltage, humidity, and ambient noise)
  • Firmware filtering for better noise tolerance and clutter rejection
  • 200,000+ hours mean time between failure
  • Widest and most sensitive beam of our XL-MaxSonar-EZ sensors
  • Maximum range of 1068cm (420 inches)
  • Hardware gain of 4000
  • Long-range, wide detection zone for small targets

Beam Pattern

Performance Graph - DFRobot XL-MaxSonar-EZL0 (MB1260) Sensor
公開: 2021-06-23 | 更新済み: 2022-03-11