Digi ConnectCoreシングルボードコンピュータ

Digi International ConnectCore®シングルボードコンピュータ(SBC)は、コンパクトなフォームファクタの安全かつ汎用性の高い既製のソリューションです。NXP Semiconductors i.MX6シリーズプロセッサに基づいており、事前認証済の接続性および周辺機器を特徴とするこれらのSBCには、柔軟性や機能性を犠牲にすることなくカスタムボード設計の従来のリスク、労力、複雑性を実質的に排除することで製品の市場投入期間が大幅に短縮されています。

Digi ConnectCore SBCs also feature complete Linux support, including the built-in Digi TrustFence™ device security framework with support for secure boot, encrypted file systems, protected ports, and more.

特徴

  • Powerful and flexible off-the-shelf solution based on NXP i.MX6 series processors
  • Production-ready with the minimal hardware design effort
  • Pre-certified dual-band Wi-Fi connectivity
  • 1Gigabit or 10/100Mbit Ethernet support
  • Bluetooth 4.0 or 4.2 support
  • Integrated display and camera capabilities
  • Rich interface and peripheral support
  • Complete Yocto Project Linux BSP with source code
  • Digi TrustFence™ device security framework
公開: 2017-11-30 | 更新済み: 2024-03-04