Diodes Incorporated LM290xAQ車載用オペレーショナルアンプ

Diodes Incorporated LM290xAQ車載用準拠オペレーショナルアンプは、2つまたは4つの独立型高ゲインオペレーショナルアンプで構成されており、非常に低い入力オフセット電圧仕様が備わっています。 LM290xAQシリーズは、広範囲の電圧または分割電源から、単一の電源で動作できます。 LM290xAQアンプには、電源電圧の大きさにかかわらず低電源電流での動作が備わっています。 LM2902AQクワッドデバイスは、SO-14およびTSSOP-14、LM2904AQデュアルデバイスはSO-8、TSSOP-8、MSOP-8でご用意があります。 すべてのモデルには、業界標準のピン配置が採用されており、標準でグリーンモールドコンパウンドが使用されています。 LM290xAQシリーズは、-40°C~+125°Cでの動作が特徴で、AEC-Q100グレード1に適合しており、自動車対応のPPAPです。

特徴

  • Wide Power Supply Voltage Range
    • 3V to 36V single supply
    • ±1.5V to ±18V dual supplies range
  • Low 700µA supply current - independent of supply voltage
  • 20nA input bias current
  • Low Input Offset Voltage
    • A Versions: 1mV (typ)
    • Non-A Version: 2mV (typ)
  • 100dB DC voltage gain
  • 700kHz wide bandwidth (unity gain)
  • Internally compensated with unity gain
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to power supply voltage
  • 0V to VCC -1.5V output voltage swing
  • SO-14/TSSOP-14 packages available
  • Qualified to AEC-Q100 Grade 1
  • Production part approval process capable
公開: 2016-03-30 | 更新済み: 2022-03-11