Diotec Semiconductor BAS316WS SMD Small Signal Diodes

Diotec Semiconductor BAS316WS SMD Small Signal Diodes are housed in a space-saving SOD-323 package that measures 1.7mm by 1.25mm. The Diotec Semiconductor BAS316WS offers a reverse DC voltage rating of 100V. The device has an average forward current of 250mA and a forward surge current of up to 4A at 1µs pulse duration. The diode is fully AEC-Q101 qualified and ideal for automotive heating controls or similar applications with high requirements on voltage rating and forward surge current at short pulses.

Features

  • High reverse DC voltage rating
  • High forward surge capability
  • Tiny case outline

Applications

  • Automotive circuits
  • Heating controls
  • Seat heating
  • Air condition
  • Window heating
  • Mirror heating

Specifications

  • Reverse voltage 100V (VR)
  • Average forward current 250mA (IFAV)
  • Peak forward surge current 0.5A at 1s pulse (IFSM)
  • Peak forward surge current 4A at 1µs pulse (IFSM)
  • SOD-323 case outline
公開: 2022-12-13 | 更新済み: 2023-03-10