- ホーム
- 最新製品
- 新製品(メーカー別)
- Eaton
- ヒューズとヒューズホルダ - Eaton Electronics
注目製品
Eaton Electronics AHC High Voltage Tube Fuses
Fast-acting performance ceramic tube fuses with compact 1/4" x 1 1/4" (6.3mm x 32mm) 3AB footprint.
Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses
Nickel-plated brass endcap construction are 1/4" x 1 1/4" (6.4mm x 31.7mm) physical size.
Eaton Electronics AGA Fast-Acting Glass Tube Fuses
Features nickel-plated brass endcap construction and 1/4" x 1 5/8" (6.4mm x 15.9mm) physical size.
Eaton Electronics AGX 1/4" x 1" Fast-Acting Glass Tube Fuses
Features nickel-plated brass endcap construction and UL listed, meeting standard 248-14.
Eaton Electronics SS-5H Series 300V Submini Time-Delay Fuses
Offer high breaking capacity, & small, rectangular-leaded design to minimize PCB space.
Eaton Electronics C519 Time-Delay Glass Tube Fuses
Nickel-based brass endcap construction, 5mm x 15mm dimensions, and 125mA to 7A rated current.
Eaton Electronics C520 Fast-Acting Glass Tube Fuses
5mm x 14.48mm dimensions, glass tube, nickel-plated brass endcap construction, 100mA to 5A current.
Eaton Electronics SR-5 Micro Fuses
A compact option for primary circuit protection.
Eaton Electronics Small Dimension Fuse Accessory Kit
Offers commonly specified fuse holders for small-dimension fuses, flexibility for 1/4" or 5mm fuses.
関連製品
Eaton 1210HC Brick Fuses
Designed to provide reliable overcurrent protection in high-power density applications.
Bussmann / Eaton Class CC Fuses
Offers superior performance for a wide variety of circuit and equipment protection needs.
Eaton Electronics 1K0967 HFA In-Line Waterproof Fuse Holders
Feature in-line waterproof fuse holders for 1/4-inch x 1-1/4-inch ferrule fuses.
- Eaton Electronics