EDAC 305 Series 3.96mm Pitch Card Edge Connectors

EDAC 305 Series 3.96mm Pitch Card Edge Connectors offer dual-row configuration and various mounting options. These card edge connectors feature 3.56mm row spacing and accept a 1.57mm nominal thickness PCB. The EDAC 305 connectors accept between-contact and in-contact polarizing keys. These card edge connectors offer a 5A continuous current rating and 1800VACrms withstand voltage at sea level between adjacent contacts. The 305 card edge connectors operate between -40°C to +105°C temperature range.

Features

  • 0.156" (3.96mm) contact spacing x 0.140" (3.56mm) row spacing
  • Accepts 0.062" (1.57mm) nominal thickness PC board
  • 0.470" (11.94mm) low-profile insulator body
  • Contact termination options include P.C. tail, wire hole, and extender board bends
  • Dual row configuration
  • Large variety of mounting options
  • Accepts between-contact and in-contact polarizing keys
  • Pre-assembled card guides are available
  • RoHS compliant and UL certified

Specifications

  • 5A current rating
  • 1800VAC rms dielectric withstand voltage at sea level between adjacent contacts
  • 10mΩ maximum contact resistance
  • 5000MΩ minimum insulation resistance
  • -40°C to +105°C operating temperature range

Polarizing Key Overview

Infographic - EDAC 305 Series 3.96mm Pitch Card Edge Connectors

Videos

公開: 2020-07-03 | 更新済み: 2024-05-23