EDAC 565 IP67 Waterproof Connectors

EDAC 565 IP67 Waterproof Connectors are 2.5mm pitch harsh environment, true-sealed connectors tested under submerged conditions. The simple crimp-and-poke connectors operate from -40°C to +105°C and feature integral locking tabs to prevent accidental disengagement in high vibration environments. EDAC 565 Series IP67 Waterproof Connectors are well-suited for automotive, commercial & recreation vehicles, outdoor lighting, sound & broadcast systems, and portable devices. The offering is available in plug and receptacle versions with 2, 3, and 5 contact positions.

Features

  • Fully waterproof connector
  • Plastic latch provides a locking mechanism
  • Plug and receptacle in 2, 3, and 5 contact positions
  • Able to carry current up to 3A

Applications

  • Automotive, commercial, & recreation vehicles
  • Outdoor lighting
  • Sound & broadcast systems
  • Portable devices

Specifications

  • PBT (UL94V-0) insulator material
  • PB / Tin plating contact material
  • Silicone rubber wire housing seal
  • 3A maximum current rating
  • 10mΩ maximum contact resistance
  • 100VAC rms insulator withstanding voltage at sea level
  • 1000MΩ minimum insulation resistance at 500VDC
  • -40°C to +105°C operating temperature range
  • Waterproof Grade 4
  • Insulation diameter from .039" (1.0mm) to .067" (1.7 mm), can be accommodated using different wire seals and contacts
公開: 2013-01-24 | 更新済み: 2025-05-01