OSD3358-512M-BCB

Octavo Systems
415-OSD3358-512M-BCB
OSD3358-512M-BCB

Mfr.:

Description:
System-On-Modules - SOM Complete System-in-Package: Texas Instruments AM3358 ARM Cortex A8 Processor, 512MB DDR2, TPS65217C PMIC, TL5209 LDO, 4GB eMMC, 24MHz Oscillator, 4KB EEPROM, Passives - 27mm x 27mm 400 Ball BGA - 0 C to 85 C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Octavo Systems
Product Category: System-On-Modules - SOM
RoHS:  
OSD3358
Texas Instruments
AM3358
1 GHz
512 MB
512 MB
1.1 V
CAN, Ethernet, GPIO, I2C, SPI, UART, USB
0 C
+ 85 C
27 mm x 27 mm
Tray
Brand: Octavo Systems
Memory Size: 512 MB
Memory Type: DDR3L
Moisture Sensitive: Yes
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 40
Subcategory: Computing
Unit Weight: 20.191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSD335x Complete (C-SiP™) Family of Devices

Octavo Systems OSD335x Complete System-in-Package (C-SiP™) Family of Devices are the most completely integrated 1GHZ Arm® Cortex®-A8 computing platform.  These devices pack everything needed for a powerful embedded computing system in a single 27X27mm BGA package. The OSD335x C-SiP includes a 1GHz Arm Cortex-A8 Sitara™ AM335x processor from Texas Instruments, up to 1GB DDR3 RAM, 4KB EEPROM, 2 power supplies, up to 16GB of eMMC Non-Volatile Flash Memory, a MEMS Oscillator, and over 100 passive components.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 1/12/2027
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥9,318.2 ¥9,318