SN74AHCT86N

Texas Instruments
595-SN74AHCT86N
SN74AHCT86N

Mfr.:

Description:
Logic Gates Quad 2 Input A 595-S N74AHC86N A 595-SN7 A 595-SN74AHC86N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AHCT
8 Input
PDIP-14
4 Output
8 mA
- 8 mA
5.5 ns
4.5 V
5.5 V
- 40 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT86
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
JPHTS:
8542390990
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT86 Quad 2-Input Exclusive OR Gates

Texas Instruments SN74AHCT86 2-Input Exclusive OR Gates are quadruple 2-input exclusive-OR gates. These devices perform the Boolean function Y = A × B or Y = AB + A B in positive logic. The Texas Instruments SN74AHCT86 has inputs that are TTL-voltage compatible, which allows up translation from 3.3V to 5V.

In Stock: 144

Stock:
144 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥149.5 ¥150
¥106.8 ¥1,068
¥96.2 ¥2,405
¥84.5 ¥8,450
¥79.1 ¥19,775
¥75.7 ¥37,850
¥72.9 ¥72,900
¥69.9 ¥174,750
¥68.3 ¥341,500

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
¥141
Min:
1

Similar Product

Texas Instruments SN74AHC86N
Texas Instruments
Logic Gates Quad 2 Input A 595-S N74AHCT86N A 595-SN A 595-SN74AHCT86N