UCS2C100MPD

Nichicon
647-UCS2C100MPD
UCS2C100MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 160volts 10uF 10X16 '20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
10 uF
160 VDC
10 mm
16 mm
5 mm
General Purpose Electrolytic Capacitors
8000 Hour
20 %
320 mA
- 40 C
+ 105 C
Straight
Radial
UCS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 164 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 1.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
853222000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCS Pencil-Shaped Type Aluminum Capacitors

Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10,000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU,(EU)2015/863.

UCA Aluminum Electrolytic Capacitors

Nichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for φD=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (μA).

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

In Stock: 3,032

Stock:
3,032 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥126.2 ¥126
¥67.9 ¥679
¥55 ¥5,500

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
¥156
Min:
1