TSMP98000

Vishay
78-TSMP98000
TSMP98000

Mfr.:

Description:
Infrared Receivers SMD IR RECEIVER REPEATER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
SMD/SMT
30 kHz to 60 kHz
1.8 m
5 mA
2 V to 5.5 V
350 uA
- 25 C
+ 85 C
Bulk
Brand: Vishay
Product Type: IR Receivers
Factory Pack Quantity: 1500
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
JPHTS:
854370000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

In Stock: 6,054

Stock:
6,054 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥176.1 ¥176
¥149.7 ¥1,497
¥143.2 ¥14,320
¥128.4 ¥64,200
¥127.6 ¥127,600
¥117.6 ¥529,200
¥111.8 ¥1,173,900