TSOP38438
製品仕様をご覧ください
メーカ:
詳細:
赤外線受信機 IR sensor IC 38kHz
データシート
Application Notes
Models
PCN
Technical Resources
- Bent Leads: D = 10.1 mm, H = 19.25 mm, W = 5 mm, X = 7.4 mm
- Bent Leads: D = 10.1 mm, H = 9.6 mm, W = 5 mm, X = 7.4 mm
- Bent Leads: D = 11 mm, H = 5 mm, W = 5 mm, X = 8.3 mm
- Bent Leads: D = 12 mm, H = 4 mm, W = 5 mm, X = 9.3 mm
- Bent Leads: D = 9.65 mm, H = 20.8 mm, W = 5 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 3 mm, W = 5 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 5 mm, W = 5 mm, X = 6.95 mm
- Cut Leads: H = 11.05 mm, W = 5 mm, X = 8.35 mm
- Cut Leads: H = 9.95 mm, W = 5 mm, X = 7.25 mm
- Definition of Mechanical Option Dimensions
- Introduction
- IR Receiver Modules for Remote Control Systems
- Low Voltage Option
- Minicast Photomodule Holders, Cuts, and Bends
- Side View Holder: D = 8.25 mm, H = 19.6 mm, W = 7.2 mm, X = 16 mm
- Side View Holder: D = 8.5 mm, H = 14.1 mm, W = 6 mm, X = 11 mm
- Side View Holder: D = 8.5 mm, H = 9.1 mm, W = 6 mm, X = 6 mm
- Side View Holder: D = 8.5 mm, H = 9.1 mm, W = 6 mm, X = 6 mm
- Side View Holder: D = 9.3 mm, H = 12.7 mm, W = 7.3 mm, X = 9.6 mm
- Top View Holder: D = 10.1 mm, H = 8.0 mm, W = 6.5 mm, X = 8.0 mm
- Top View Holder: D = 10.1 mm, H = 9.4 mm, W = 6.5 mm, X = 9.4 mm
- Top View Holder: D = 10.5 mm, H = 16 mm, W = 7.3 mm, X = 16 mm
- JPHTS:
- 392690029
- CNHTS:
- 8543709990
- CAHTS:
- 3926909990
- USHTS:
- 8541498000
- TARIC:
- 8541409000
- ECCN:
- EAR99
- 原産国:
- フィリピン
- 組立原産国:
- 入手不可
- 拡散国:
- 入手不可
在庫: 4,306
-
在庫:
-
4,306 すぐに出荷可能予期しないエラーが発生しました。後でもう一度お試しください。
-
工場リードタイム:
-
7 週間 表示されている時間を超える工場生産予定時間。
価格 (JPY)
| 数量 | ユニット価格 |
合計 額
|
|---|---|---|
| ¥122.9 | ¥123 | |
| ¥104 | ¥1,040 | |
| ¥99.3 | ¥9,930 | |
| ¥89.9 | ¥44,950 | |
| ¥86.2 | ¥129,300 | |
| ¥80.7 | ¥363,150 | |
| ¥76.4 | ¥802,200 |

日本