94 Computer-On-Modules - COM

Results: 1,470
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
JUMPtec Computer-On-Modules - COM COMe-bID7 D-1712TR
1On Order
Min.: 1
Mult.: 1

COM Express Basic Type 7 Xeon D-1712TR 2 GHz 10 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
congatec conga-TC700/ultra7-155H
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 6 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.4Ghz up to 4.8GHz (turbo) E-Cores 0.9GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra
1On Order
Min.: 1
Mult.: 1

Raspberry Pi Computer-On-Modules - COM CM4108064 (Compute Module CM4, 8GB RAM/64GB TLC eMMC, Wireless) Non-Stocked Lead-Time 7 Weeks
Min.: 250
Mult.: 250

55 mm x 40 mm Broadcom BCM2711 2.4 GHz, 5 GHz 5 VDC Etherenet, GPIO, HDMI, PCIe, USB - 20 C + 85 C 55 mm x 40 mm
Eurotech Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3845 1.91GHZ 4CORE 4GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Non-Stocked Lead-Time 5 Weeks
Min.: 50
Mult.: 50

COM Express Mini Type 10 Intel Atom E3845 1.91 GHz 4 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Qseven NXP i.MX 6Dual 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMARC Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1115G4E 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and 8 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industrial t Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

COM Express Compact Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1365UE Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM SMARC21 A2 NXP iMX8X Quad Plus, 2GB, 0 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Modules - COM QS8M/MQ/1600/1024S/4GF/E85 socketed module Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

NXP i.MX 8M Mini 400 MHz, 1.6 GHz 1 GB 1 GB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSXM/MM6C/2GS/4GF/E85 socketed module Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

NXP i.MX 8M Mini 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Solo COM SO-DIMM IND TEMP
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6S7 800 MHz 512 MB 0 GB 1 MB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Dual COM SO-DIMM
Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 1

SO-DIMM Freescale i.MX 6U7 800 MHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm
Axiomtek Computer-On-Modules - COM COM express Type10 development kit rev.B Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 10 Mini module with Intel Celeron J6412, LPDDR4 8GB, 32GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. temp) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 10 Mini module with Intel Atom X6413E, LPDDR4 16GB, 64GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. Temp) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 10 Mini module with Intel Atom x6414RE, LPDDR4 16GB, 64GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. temp) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6413E, DDI, LVDS, 3.2 Gen1, and GbE LAN supports Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6425RE, DDI, LVDS, 3.2 Gen1, GbE LAN, and wide t Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i3-1315URE, DDI, VGA, LVDS, 2.5GbE LAN, 64GB NVMe, TPM, and extended temperature Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM CEM561 i5-1345URE 64GB Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i7-1365URE, DDI, VGA, LVDS, 2.5GbE LAN, 64GB NVMe, TPM, and extended temperature Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM EGX-MXM-A4500-8GB-80W/Adlink logo Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Intel Xeon W-11865MLE Infineon TPM 2.0 24 MB 12 V PCIe 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 N3350 4G N/A
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Celeron Integrated SoC 2.4 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 N3350 4G/8S N/A
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Celeron Integrated SoC 2.4 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, USB 0 C + 60 C 84 mm x 55 mm