st- Computer-On-Modules - COM

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product. 4In Stock
Min.: 1
Mult.: 1

ARM ARM Cortex-A7 650 MHz 256 MB 3.3 V CAN, Ethernet, I2C, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Seeed Studio Computer-On-Modules - COM EdgeBox-RPI4-A-1G8GN
4Expected 12/8/2026
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 8 GB 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm
congatec Computer-On-Modules - COM Standard heatpipe based passive cooling solution for high performance COM Express Type 6 module conga-TS170, conga-TS175 and conga-TS370 with 15mm high fins and 20mm overall heat sink height. All stand-offs are M2.5 threaded. Non-Stocked
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM Standard heatpipe based passive cooling solution for high performance COM Express Type 6 module conga-TS170, conga-TS175 and conga-TS370 with 15mm high fins and 20mm overall heat sink height. Stand-offs are with 2.7mm bore hole. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Modules - COM QSMP/151A/256S/128F/I Non-Stocked
Min.: 1
Mult.: 1

STMicroelectronics STM32MP151A 200 MHz, 650 MHz 256 MB 256 MB 32 kB, 256 kB Ethernet, I2C, SAI, SPI, UART, USB - 40 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/157C/512S/4GF/E85 socketed module Non-Stocked
Min.: 1
Mult.: 1

STM32MP1 200 MHz, 650 MHz 512 MB 512 MB 32 kB, 256 kB 3.3 V Ethernet, I2C, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
ADLINK Technology Startkit-COM Express-G PLUS
ADLINK Technology Computer-On-Modules - COM Startkit-COM Express-G PLUSCOM Express formfactor starterkit with Express-BASE board,power supply, and accessory kit(order COM Express module,memory and thermal solution separately!) Non-Stocked
Min.: 1
Mult.: 1

ADLINK Technology nanoX-BT-J1900-4G/32G
ADLINK Technology Computer-On-Modules - COM nanoX-BT-J1900-4G/32Gmini size COM Express type 10 module with Intel Celeron J1900 at 2.0/2.42 (Burst) GHz and soldered 4GB DDR3L and 32GB eMMC flash storage Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Celeron J1900 Integrated 2 GHz 4 GB 4 GB 2 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 4wire fan - Ind.Range Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 3wire fan - Ind.Range Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3930 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 6.5 W , DDR3L 4GB (8 chip x 4Gb), LVDS,HDMI, Ethernet Contr. I210 - Commercial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3930 1.3 GHz 2 MB 5 VDC I2C, SPI, UART, USB 0 C + 60 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3930 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 6.5 W , DDR3L 4GB 933Mhz (8 chip x 4Gb), LVDS, HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3930 1.3 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB (8 chip x 4Gb), eMMC 32GB, LVDS,HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3950 Step F1 "Apollo Lake" (2M Cache, up to 2.00 GHz) / TDP 12 W, DDR3L 8GB a.800Mhz (8 chip x 8Gb), eMMC 32GB, LVDS, HDMI, Ethernet Contr. I210 Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x7-E3950 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB 933Mhz (8 chip x 4Gb), LVDS, HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 8GB 800Mhz (8 chip x 8Gb) dual channel, LVDS, DP++, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB 933Mhz (8 chip x 4Gb), LVDS, MULTI MODE DISPLAYPORT, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 STEP F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB (8 chip x 4Gb), eMMC 16GB, LVDS,DISPLAYPORT, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB (8 chip x 4Gb), eMMC 32GB, eDP,HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
Seeed Studio Computer-On-Modules - COM EdgeBox-RPI4-A-4G32G-WiFi 5In Stock
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/153A/256S/4GF/E85 5In Stock
Min.: 1
Mult.: 1

NXP STM32MP153A 200 MHz, 650 MHz 256 MB 256 MB 32 kB, 256 kB Ethernet, FD-CAN, I2C, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/151A/256S/128F/I socketed module 6In Stock
Min.: 1
Mult.: 1

STM32MP1 200 MHz, 650 MHz 256 MB 256 MB 32 kB, 256 kB 3.3 V Ethernet, I2C, SAI, SPI, UART, USB - 40 C + 85 C 27 mm x 27 mm x 2.3 mm