AL Embedded Box Computers

Results: 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
Asus Embedded Box Computers intelligent Edge AI System with Jetson Orin Nano 8G, fan-less chassis, 8GB LPDDR5, 1x HDMI 1.4a, 2x GbE, 2x USB 3.2 Gen 1, 2x USB 2.0 Internal Header, 2x RS-232/422/485 (DB-9), 1x CAN Bus (DB-9), 4x DI+ 4x DO (Isolated), 128GB NVMe on m.2 2280 M-Key

Embedded Box Computers
Asus Embedded Box Computers intelligent Edge AI System with Jetson Orin NX 16G, fan-less chassis, 16GB LPDDR5, 1x HDMI 1.4a, 2x GbE, 2x USB 3.2 Gen 1, 2x USB 2.0 Internal Header, 2x RS-232/422/485 (DB-9), 1x CAN Bus (DB-9), 4x DI+ 4x DO (Isolated), 128GB NVMe on m.2 2280 M-Key

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel Atom x6211E (2C, 1.3/3.0 GHz, 6W), 1x DDR4 SO-DIMM, DP++ 1.2, HDMI 2.0, 2x GbE (I210IT), 4x USB 3.2 Gen 2, 2x USB 2.0, M.2 2280 M (SATA), M.2 2230 E, M.2 3042/52 B, 1x SATA III, 2x RS-232/422/485, 4x RS-232, 6x ANT, 9-36V D

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel Atom x6413E (4C, 1.5/3.0 GHz, 9W), 1x DDR4 SO-DIMM, DP++ 1.2, HDMI 2.0, 2x GbE (I210IT), 4x USB 3.2 Gen 2, 2x USB 2.0, M.2 2280 M (SATA), M.2 2230 E, M.2 3042/52 B, 1x SATA III, 2x RS-232/422/485, 4x RS-232, 6x ANT, 9-36V D

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel Atom x6425E (4C, 2.0/3.0 GHz, 12W), 1x DDR4 SO-DIMM, DP++ 1.2, HDMI 2.0, 2x GbE (I210IT), 4x USB 3.2 Gen 2, 2x USB 2.0, M.2 2280 M (SATA), M.2 2230 E, M.2 3042/52 B, 1x SATA III, 2x RS-232/422/485, 4x RS-232, 6x ANT, 9-36V

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel x7425E (4C, 1.5/3.5 GHz, UHD 1.0 GHz 24 EU, 12W), 1x DDR5 SO-DIMM, DP 1.2, HDMI 2.0, 2x GbE (I210AT), 4x USB 3.2 Gen 2, 2x USB 2.0, 2x RS-232/422/485, 4x RS-232 (GPIO option), 1x mini-PCIe w/ Nano-SIM, 1x SATA III, M.2 2242

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel N97 (4C 2.0/3.6 GHz UHD 1.2 GHz 24 EU, 12W), 1x DDR5 SO-DIMM, DP 1.2, HDMI 2.0, 2x GbE (I210AT), 4x USB 3.2 Gen 2, 2x USB 2.0, 2x RS-232/422/485, 4x RS-232 (GPIO option), 1x mini-PCIe w/ Nano-SIM, 1x SATA III, M.2 2242/80 M

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel N200 (4C 1.0/3.7 GHz UHD 750 MHz 32 EU, 6W), 1x DDR5 SO-DIMM, DP 1.2, HDMI 2.0, 2x GbE (I210AT), 4x USB 3.2 Gen 2, 2x USB 2.0, 2x RS-232/422/485, 4x RS-232 (GPIO option), 1x mini-PCIe w/ Nano-SIM, 1x SATA III, M.2 2242/80 M

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel i3-N305 (8C 1.8/3.7 GHz UHD 1.25 GHz 32 EU, 15W), 1x DDR5 SO-DIMM, DP 1.2, HDMI 2.0, 2x GbE (I210AT), 4x USB 3.2 Gen 2, 2x USB 2.0, 2x RS-232/422/485, 4x RS-232 (GPIO option), 1x mini-PCIe w/ Nano-SIM, 1x SATA III, M.2 2242

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel Atom x6413E (4C, 1.5/3.0 GHz, 9W), 1x DDR4 SO-DIMM, DP 1.2a, HDMI 1.4b, 2x GbE (I226IT, +2x 802.3at PoE PSE option), 2x USB 3.2 Gen 2, 2x USB 3.2 Gen 1, 2x USB 2.0, M.2 2280 M (SATA), M.2 2230 E

Embedded Box Computers
Asus Embedded Box Computers Fanless Edge PC w/ Intel Atom x6425E (4C, 2.0/3.0 GHz, 12W), 1x DDR4 SO-DIMM, DP 1.2a, HDMI 1.4b, 2x GbE (I226IT, +2x 802.3at PoE PSE option), 2x USB 3.2 Gen 2, 2x USB 3.2 Gen 1, 2x USB 2.0, M.2 2280 M (SATA), M.2 2230 E

Embedded Box Computers
Asus Embedded Box Computers Ultraslim computer with 12th Gen Intel Core i7- processors, fan-less chassis for 15W CPU, 4K triple-display support, dual LAN, dual COM ports, PCIe Gen 4 SSD, 50 C operational ambient temperature AS PL64 2S WOC/1255U Barebone with ACDC & US Power

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
Asus Embedded Box Computers
Embedded Box Computers
Asus Embedded Box Computers
Embedded Box Computers
Asus Embedded Box Computers
Embedded Box Computers
Asus Embedded Box Computers
Embedded Box Computers
Asus Embedded Box Computers
Embedded Box Computers
Asus Embedded Box Computers
Embedded Box Computers
Asus Embedded Box Computers Intel Celeron J6412 Fanless Embedded Computer with LPDDR4x on board, up to 4Kp60 solutions via HDMI X 2, Dual-LAN, Multiple COM, USB3.2, M.2 E key, M.2 B key, 12-24V DC

Embedded Box Computers Intel Celeron J6412 2.6 GHz 12 VDC to 24 VDC COM, Ethernet, HDMI, USB 0 C + 60 C 137 mm x 81 mm x 44.45 mm
Asus Embedded Box Computers Fanless embedded computer with Intel Core Ultra 200U Series, DDR5 6400MHz, DisplayPort, HDMI, dual-LAN, multiple USB and COM ports, and 9-36V DC-input support

Embedded Box Computers Intel Ultra 5 processor 235U 2 GHz 9 VDC to 30 VDC CAN, Ethernet, HDMI, USB, - 20 C + 60 C 186 mm x 135 mm x 82 mm
Asus Embedded Box Computers Fanless embedded computer with Intel Core Ultra 200U Series, DDR5 6400MHz, DisplayPort, HDMI, dual-LAN, multiple USB and COM ports, and 9-36V DC-input support

Embedded Box Computers Intel Ultra 7 processor 265U 2.1 GHz 9 VDC to 30 VDC CAN, Ethernet, HDMI, USB, - 20 C + 60 C 186 mm x 135 mm x 82 mm
Asus Embedded Box Computers Intel Amston Lake Fanless Embedded Computer with LPDDR5 16GB on board, up to 4Kp60 solutions via HDMI x1, Dual-LAN, Multiple COM, USB3.2, M.2 E key, M.2 B key, 9-36V DC

Embedded Box Computers Intel Atom, x7211RE 1 GHz 9 V to 36 V COM, Ethernet, HDMI, USB 0 C + 60 C 123 mm x 81 mm x 43 mm
Asus Embedded Box Computers Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7211RE 1 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Embedded Box Computers Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7213RE 2 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Embedded Box Computers Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7433RE 1.5 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm