BK Single Board Computers

Results: 1,010
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Advantech Single Board Computers LGA1155 B65 FSHB with DDR3/Core i7/VGA/1 Non-Stocked
Min.: 1
Mult.: 1

PCE-5126 Intel Celeron, Core i3/i5/i7, Pentium, Xeon Celeron, Core i3/i5/i7, Pentium, Xeon 2.5 GHz to 3.4 GHz 16 GB 0 GB - 12 V, - 5 V, 3.3 V, 5 V, 12 V Audio, Ethernet, Parallel, PCI, PCIe, PS/2, RS-232, SATA, USB 2.0, VGA 0 C + 60 C 338 mm x 122 mm
ADLINK Technology Single Board Computers PC/104, E3815 (1C), 1.46 GHz, incl. heat spreader, 2G DDR3L SO-DIMM, -40C to 85C, coating Non-Stocked
Min.: 1
Mult.: 1

CM1-BT1 PC/104 Intel Atom E3815 Atom E3815 1.46 GHz 4 GB 0 GB 5 V Audio, COM, GPIO, LVDS, Micro SD, mPCIe, SATA, USB 2.0, VGA - 40 C + 85 C 96 mm x 90 mm
ADLINK Technology Single Board Computers CM2-BT2-E3825-CCPC/104-Plus, E3825 (2C), 1.33 GHz, incl. heat spreader, 0C to 60C,conformal coated (HumiSeal 1B73) Non-Stocked
Min.: 1
Mult.: 1

CM2-BT2 PC/104 Intel Atom E3825 Atom E3825 1.46 GHz 4 GB 0 GB 5 V 0 C + 60 C 96 mm x 90 mm
ADLINK Technology Single Board Computers CORE MODULE INTEL ATOM E3815 BAY TRAIL Non-Stocked
Min.: 1
Mult.: 1

CM3-BT1 PCI/104 Intel Atom E3815 Atom E3815 1.46 GHz 4 GB 0 GB 5 V Ethernet, GPIO, RS-232/422, SATA, USB 2.0, VGA 0 C + 60 C 96 mm x 90 mm
ADLINK Technology Single Board Computers CORE MODULE INTEL ATOM E3845 BAY TRAIL Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

CM3-BT4 PCI/104 Intel Atom E3845 Atom E3845 1.91 GHz 4 GB 0 GB 5 V Ethernet, GPIO, RS-232/422, SATA, USB 2.0, VGA 0 C + 60 C 96 mm x 90 mm
ADLINK Technology Single Board Computers CM3-BT4-E3845-ETT-CCPCI-104, E3845 (4C), 1.91 GHz, incl. heat spreader, -40C to 85C, conformal coated Non-Stocked
Min.: 1
Mult.: 1

CM3-BT4 Intel Atom E3845 Atom E3845 1.91 GHz 4 GB 0 GB 5 V 0 C + 60 C 96 mm x 90 mm
ADLINK Technology Single Board Computers 1-slot 4HP 3U CompactPCI blade Intel Core i7-9850HL processor 32GB DDR4-2666 Non-Stocked
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HL DVI-I, Ethernet, USB 3.0
Kontron 1058-2637
Kontron Single Board Computers RJ12 to DB9 adaptor and RJ12-RJ12 cable Non-Stocked
Min.: 1
Mult.: 1
JUMPtec 81005-0000-99-1
JUMPtec Single Board Computers HSP-Qseven-Q7ALi2 Non-Stocked
Min.: 1
Mult.: 1

Kontron F5000-J011
Kontron Single Board Computers SMARTCASE S511 mini-STX Chassis for D3714-R / D3724-R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Kontron S26361-F5000-J008
Kontron Single Board Computers SMARTCASE S711 mini-ITX Chassis for D3713-V/R Non-Stocked
Min.: 10
Mult.: 10
Mini-ITX
Kontron S26361-F5000-P007
Kontron Single Board Computers External AC Adapter 120W at 20V Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20

Kontron S26361-F5120-V175
Kontron Single Board Computers D3664-B Non-Stocked
Min.: 1
Mult.: 1

Mini-STX Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 32 GB 19 V USB - 10 C + 50 C 148 mm x 140 mm
Hackboard HB2-PSU1-LINUX-4GB-256
Hackboard Single Board Computers Hackboard 2 with Debian Linux 4GB RAM, 256GB Storage, International PSU N/A
Min.: 1
Mult.: 1
4 GB
Trenz Electronic TE0765-06-T001CK
Trenz Electronic Single Board Computers MEGA65 - highly advanced C64 and C65 compatible 8-bit computer Non-Stocked
Min.: 1
Mult.: 1
Trenz Electronic TE0765-06-T002CK
Trenz Electronic Single Board Computers MEGA65 - Mainboard without housing Non-Stocked
Min.: 1
Mult.: 1
microbit MEFV2B
microbit Single Board Computers MICROBIT VER 2 BULK BOX (BOX OF 300) Non-Stocked
Min.: 1
Mult.: 1
0 GB 0 GB
microbit MEFV2C
microbit Single Board Computers MICROBIT VER 2 CLUB PACK (BOX OF 10) Non-Stocked
Min.: 1
Mult.: 1
Nordic Semiconductor nRF52833 ARM Cortex M4 64 MHz 0 GB 0 GB 1.8 V to 3.6 V I2C, SPI, USB - 40 C + 105 C 51.6 mm x 42 mm
Raspberry Pi SC2337
Raspberry Pi Single Board Computers Raspberry Pi4/3GB Non-Stocked
Min.: 180
Mult.: 180

Broadcom ARM Cortex-A72 1.5 GHz 5 V Audio, GPIO, HDMI
DFRobot DFR0817
DFRobot Single Board Computers The factory is currently not accepting orders for this product. Non-Stocked
Min.: 1
Mult.: 1

Raspberry Pi Pico Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 1.8 V to 5.5 V GPIO, I2C, SPI, UART, USB 1.1 - 20 C + 85 C 51 mm x 21 mm
IEI DRPC-124-EHL-W10IoT21-E-R10
IEI Single Board Computers Non-Stocked
Min.: 1
Mult.: 1

IEI DRPC-130-AL-E1-NC-R11
IEI Single Board Computers Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, COM, 12-24V DC, no CAN-Bus, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI DRPC-140-EHL-JC-R10
IEI Single Board Computers Fanless embedded system, Intel Celeron J6412 2.0GHz, (up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory, 4 x RS-232/422/485, 4 x USB 3.2, 2 x HDMI, 2 x 2.5GbE Lan, 8-bit DIO, 2 x CAN-Bus, 12-24V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI DRPC-140-EHL-W10IoT21-E-R10
IEI Single Board Computers Non-Stocked
Min.: 1
Mult.: 1

IEI S19-QM87i-i5/PC/4g-R11
IEI Single Board Computers 19 Fanless Panel PC with 4th Generation IntelCore i5 Dual-core Processor Non-Stocked
Min.: 1
Mult.: 1