BK Single Board Computers

Results: 1,010
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging


SparkFun Single Board Computers RP2040 Thing Plus 3In Stock
Min.: 1
Mult.: 1
Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 3.3 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 58.42 mm x 22.86 mm
SparkFun Single Board Computers The SparkFun Raspberry Pi Zero W Camera Kit provides you with a pan/tilt camera controlled via a Raspberry Pi Zero W. This kit consists of parts that are easy to assemble and program expanding the Raspberry Pi Zero W's IoT capabilities and highly ta 4In Stock
Min.: 1
Mult.: 1
Raspberry Pi Zero W
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1807B a. 3.35GHz 45W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
3.5 in AMD Ryzen V1807B Ryzen V1807B 3.35 GHz 32 GB 0 GB 12 V to 24 V Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 146 mm x 102 mm
Raspberry Pi Single Board Computers Raspberry Pi Zero W
767Expected 3/22/2027
Min.: 1
Mult.: 1

Raspberry Pi Zero Raspberry Pi Zero W
DFRobot Single Board Computers LattePanda 3 Delta 864 - Pocket-sized Windows / Linux Single Board Computer (8GB RAM/64GB eMMC)
250On Order
Min.: 1
Mult.: 1
Max.: 20

3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Single Board Computers LattePanda 3 Delta 864 - Pocket-sized Windows / Linux Single Board Computer with Win10 Enterprise License (8GB/64GB)
196On Order
Min.: 1
Mult.: 1
Max.: 20

3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Single Board Computers The NVIDIA Jetson Orin Nano Super Developer Kit is a compact, high-performance platform designed to bring generative AI capabilities to small edge devices. With up to 67 TOPS of AI performance, it delivers a significant 1.7X performance boost over i
128On Order
Min.: 1
Mult.: 1

NVIDIA 0 C + 50 C 100 mm x 80 mm x 25 mm Bulk
DFRobot Single Board Computers LattePanda IOTA x86 Single Board Computer with Win11 Enterprise License (Intel N150, 8GB RAM / 64GB eMMC)
52On Order
Min.: 1
Mult.: 1
Max.: 5

Intel N150 N150 UART, USB 88 mm x 70 mm x 19 mm Bulk
Seeed Studio Single Board Computers reComputer J1010 -Edge AI Device with Jetson Nano module, M.2 Key E Slot, Type-C connectors, Aluminium case, pre-installed JetPack System
66Expected 8/24/2026
Min.: 1
Mult.: 1

NVIDIA Jetson Nano CUDA 1.43 GHz 5 V CSI, Ethernet, HDMI, M.2, Mini USB, USB 3.0, Video 130 mm x 120 mm x 50 mm
Advantech PCE-7132G2-00A2
Advantech Single Board Computers LGA1200 W480E FSHB DDR4/Xeon W/VGA, w/o 1In Stock
Min.: 1
Mult.: 1
Intel Core i3/i5/i7/i9, Pentium, Xeon Core i3/i5/i7/i9, Pentium, Xeon 1.8 GHz to 3.7 GHz 64 GB 0 GB 3.3 V, 5 V, 12 V Audio, COM, DP, DVI-D, Ethernet, GPIO, PCI, PCIe, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 338 mm x 122 mm
Raspberry Pi Single Board Computers Raspberry Pi4/4GB
4,040On Order
Min.: 1
Mult.: 1

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 4 GB 5 V Ethernet, GPIO, HDMI, USB, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi Zero 2 W with Header
4,737On Order
Min.: 1
Mult.: 1
Max.: 1

Bulk
Raspberry Pi Single Board Computers Raspberry Pi5/4GB
11,286On Order
Min.: 1
Mult.: 1

Raspberry Pi 5 Raspberry Pi 5 Broadcom BCM2712 ARM Cortex A76 2.4 GHz 4 GB 4 GB 5 V BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi 85 mm x 56 mm Bulk
AAEON UP Single Board Computers UP Squared Pro 7000.Intel Atom x7425E.8GB RAM.64GB eMMC.A1.0
304Expected 4/16/2027
Min.: 1
Mult.: 1

UP Pro 7000 4 in x 4 in Intel Atom x7425E Atom x7425E 16 GB 8 GB 12 V DP, Ethernet, HDMI, MIPI-CSI, Nano SIM, RS-232/422/485, SATA, UART, USB 2.0, USB 3.2 0 C + 60 C 101.6 mm x 101.6 mm Box
AAEON UP Single Board Computers UP Squared 7100.Intel Processor N100.8GB RAM.64GB eMMC
20Expected 10/9/2026
Min.: 1
Mult.: 1

UP 7100
AAEON UP Single Board Computers UP Squared Pro 7000.Intel Processor N97.4GB RAM.32GB eMMC.A1.0
85On Order
Min.: 1
Mult.: 1

UP Pro 7000 4 in x 4 in Intel N97 N97 16 GB 4 GB 12 V DP, Ethernet, HDMI, MIPI-CSI, Nano SIM, RS-232/422/485, SATA, UART, USB 2.0, USB 3.2 0 C + 60 C 101.6 mm x 101.6 mm Box
AAEON UP Single Board Computers UP Squared Pro 7000.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0
177On Order
Min.: 1
Mult.: 1

UP Pro 7000 4 in x 4 in Intel Core i3-N305 Core i3-N305 16 GB 16 GB 12 V DP, Ethernet, HDMI, MIPI-CSI, Nano SIM, RS-232/422/485, SATA, UART, USB 2.0, USB 3.2 0 C + 60 C 101.6 mm x 101.6 mm Box
AAEON UP Single Board Computers UP Xtreme board with i7-8665UE. Onboard LPDDR4 16GB. Onboard 32GB EMMC
224On Order
Min.: 1
Mult.: 1

UP Xtreme i14 Intel Intel Core 155H 9 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm Bulk
Particle Single Board Computers Tachyon 4GB RAM / 64GB Flash (NorAm), [x1]
50Expected 11/16/2026
Min.: 1
Mult.: 1
Qualcomm QCM6490 Kryo 670 2.4 GHz, 5 GHz, 6 GHz 4 GB 2.9 V to 3.3 V I2C, SPI - 17 C + 65 C 85 mm x 56 mm

BeagleBoard by Seeed Studio Single Board Computers BeagleBone Black Industrial
6,870Expected 10/6/2026
Min.: 1
Mult.: 1

BeagleBone Black Texas Instruments AM335x ARM Cortex A8 1 GHz 512 MB 512 MB Ethernet, HDMI, USB - 40 C + 85 C

SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 @1.91 GHz QC - eMMC 32GB - power jack - serials present - audio present - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3845 Atom E3845 1.91 GHz 8 GB 0 GB 12 V - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers Scheda ESP32 Sensor to Cloud, Users Button, CAN Bus, micro SD CARD - Ext.Temp.
CAN, GPIO, SPI - 40 C + 85 C
Advantech Single Board Computers Intel Processor N97, 3.5" SBC, Heatsink
32Expected 10/27/2026
Min.: 1
Mult.: 1

Intel 3.6 GHz 12 V to 24 V Ethernet 0 C + 60 C 146 mm x 102 mm
DFRobot DFR1227
DFRobot Single Board Computers LattePanda IOTA Palm-sized x86 Single Board Computer (Intel N150, 16GB RAM / 128GB eMMC)
111On Order
Min.: 1
Mult.: 1
Max.: 5

Bulk
StereoLabs Single Board Computers The ZED Box is a powerful AI computer offering spatial computing capabilities for autonomous robotics and smart video analytics. The ZED Box Series includes a quad-port GMSL2 interface to connect up to four ZED X cameras or monocular ZED X One GMSL
3On Order
Min.: 1
Mult.: 1

ZED Box 0 C + 50 C 129 mm x 92 mm x 71 mm Bulk