ZED Box Orin NX 8GB 256GB GMSL WiFi

StereoLabs
413-8GB256GBGMSL2
ZED Box Orin NX 8GB 256GB GMSL WiFi

Mfr.:

Description:
Single Board Computers The ZED Box is a powerful AI computer offering spatial computing capabilities for autonomous robotics and smart video analytics. The ZED Box Series includes a quad-port GMSL2 interface to connect up to four ZED X cameras or monocular ZED X One GMSL2

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StereoLabs
Product Category: Single Board Computers
RoHS:  
ZED Box
0 C
+ 50 C
132 mm x 92 mm x 71 mm
Bulk
Brand: StereoLabs
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: ZED BOX ORIN NX 8GB ORIN 8GB, 256GB, GMSL2 ZBX-312110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500000
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZED Boxes

StereoLabs ZED Boxes are industrial-grade embedded AI computers engineered for real-time 3D perception and machine learning workloads. These devices are powered by NVIDIA® Jetson™ Orin™ NX or AGX modules, providing up to 275 TOPS AI compute. The ZED boxes utilize 3D sensor data processing by delivering real-time performance, transforming the compact embedded PC into a fully autonomous AI system. These boxes include the ZED box with selected optional parts, power supply, 2x mounting brackets, 1-to-4 GMSL2 cable, mini-USB to USB cable, and 2x 2.4/5GHz WiFi antennas. The ZED boxes feature Quad GMSL2 camera interfaces for seamless multi-camera stereo and monocular vision integration. These boxes are ideal for autonomous robots, smart machines, and edge AI systems requiring powerful GPU acceleration and robust connectivity.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥338,053.4 ¥338,053