SE System-On-Modules - SOM

Results: 1,091
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Octavo Systems System-On-Modules - SOM AM3358 512MB DDR3 System-In-Package
264Expected 11/23/2026
Min.: 1
Mult.: 1

OSD3358 Texas Instruments AM3358 1 GHz 512 MB 512 MB 1.1 V CAN, Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 85 C 21 mm x 21 mm Tray
ReFLEX CES System-On-Modules - SOM Module "Indus" v5 version, new
29Expected 10/21/2026
Min.: 1
Mult.: 1

Arria 10 SoC I2C, SPI, UART 95 mm x 83.1 mm
Ezurio System-On-Modules - SOM Nitrogen6 System on Module: i.MX6 Quad / 2GB / 4GB eMMC
90Expected 1/7/2027
Min.: 1
Mult.: 1

2 GB 2 GB
Analog Devices System-On-Modules - SOM RF System on Module
298On Order
Min.: 1
Mult.: 1
Max.: 50

ADRV9361 100 mm x 62 mm Xilinx XC7Z035-L2FBG676I 800 MHz, 6 GHz 1 GB 1 GB 4.5 V to 5.5 V Ethernet, SDIO, UART, USB 2.0 - 40 C + 85 C 100 mm x 62 mm Bulk
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors down. Features Zynq-7000 (XC7Z020-3), 866MHz Dual-Core ARM Cortex-A9, Artix 7 FGPA, 1GB LPDDR2, Dual-Band MIMO Wi-Fi, 180 I/O (125 FPGA, 55 additional), SD cardcage, copper heat sink, connector configuration: down
217On Order
Min.: 1
Mult.: 1

snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
Digi System-On-Modules - SOM Wi-i.MX6UL SOM Wired 256MB
267Expected 10/12/2026
Min.: 1
Mult.: 1

ConnectCore 6UL Digi SMTplus NXP i.MX 6UltraLite-2 528 MHz 1 GB 256 MB 5 V Ethernet, FlexCAN, I2C, I2S/SAI, SDIO, S/PDIF, SPI, UART, USB 2.0 OTG - 40 C + 85 C 29 mm x 29 mm x 3.5 mm
Toradex System-On-Modules - SOM 00631102VerdiniMX8MPlusQ4GBIT
52On Order
Min.: 1
Mult.: 1
Verdin iMX8M plus Verdin NXP i.MX 8M Plus Quad 1.6 GHz 4 GB 3.3 V, 5 V Analog, CAN, I2C, SPI, UART, USB - 40 C + 85 C 69.6 mm x 35 mm x 6 mm
Toradex System-On-Modules - SOM 00701101VerdiniMX8MPlusQ8GBWBIT
26On Order
Min.: 1
Mult.: 1

Verdin iMX8M Plus NXP i.MX 8M Plus 800 MHz, 1.6 GHz 3.135 V to 5.5 V - 40 C + 85 C 69.6 mm x 35 mm x 6 mm
Toradex System-On-Modules - SOM 00401100ColibriiMX6ULL512MBWBIT
13On Order
Min.: 1
Mult.: 1

Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00761200VerdinAM62QGBWBIT
17Expected 8/27/2026
Min.: 1
Mult.: 1

Verdin AM62 Texas Instruments AM623 400 MHz, 1 GHz 512 MB 512 MB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Trenz Electronic System-On-Modules - SOM SoC Module with AMD Zynq 7020-2I incl. pre-assembled Heat Spreader
8On Order
Min.: 1
Mult.: 1

Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A200T-2C, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
8On Order
Min.: 1
Mult.: 1

AMD 3.3 V, 5 V USB 3.0 0 C + 70 C
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU5EV-1I, 2 GByte DDR4 SDRAM, 4 x 5 cm
2Expected 8/20/2027
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XCZU5EV-1SFVC784I 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 - 40 C + 85 C 50 mm x 40 mm
Particle System-On-Modules - SOM B Series LTE CAT-M1 (NorAm, EtherSIM), [x1]
100Expected 8/21/2026
Min.: 1
Mult.: 1
Nordic, u-blox nRF52840 64 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.9 GHz, 2.4 GHz 256 kB 256 kB 3.6 V to 4.2 V Bluetooth, GPIO, I2C, JTAG, PWM, SPI, UART, USB 2.0 - 20 C + 65 C 42 mm x 30 mm x 5.5 mm
NetBurner System-On-Modules - SOM 32-Bit 147MHz 10 Pin Header Ind Temp
13Expected 8/18/2026
Min.: 1
Mult.: 1

ColdFire 5270 Ethernet 0 C + 70 C 2.6 in x 2 in
Digi System-On-Modules - SOM ConnectCore MP255 STM32MP255C, Dual A35 1.2GHz, M33, GPU, ISP, NPU, 8GB eMMC, 1GB DDR4, -40/+85C
76On Order
Min.: 1
Mult.: 1

ConnectCore MP2 30 mm x 30 mm 1.5 GHz I2C, SPI, UART - 40 C + 85 C 30 mm x 30 mm x 3 mm
Digi System-On-Modules - SOM ConnectCore 93 Dual, i.MX 93 Dual A55, M33, NPU, 1GB LPDDR4, 8GB eMMC, -40/+85C, Wi-Fi 802.11ax, Bluetooth 5.3
50Expected 11/3/2026
Min.: 1
Mult.: 1

ConnectCore 93 - 40 C + 85 C 45 mm x 40 mm
Advantech System-On-Modules - SOM Quadro A2000 MXM 8GB Discrete mode Type
3Expected 8/27/2026
Min.: 1
Mult.: 1

NetBurner System-On-Modules - SOM
1,248Expected 9/7/2026
Min.: 1
Mult.: 1

NANO54415 ColdFire 54415 Ethernet, I2C, SPI, UART - 40 C + 85 C 2 in x 1.1875 in Bulk
Toradex System-On-Modules - SOM 00651101VerdiniMX8MPlusQL1GBIT
20On Order
Min.: 1
Mult.: 1
Verdin iMX8M plus Verdin
Trenz Electronic System-On-Modules - SOM High IO FPGA Module with AMD Artix 7A100T-2C, USB, 4 x 5 cm
24Expected 3/5/2027
Min.: 1
Mult.: 1

4 cm x 5 cm AMD XC7A100T-2CSG324C 0 GB 0 GB 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA-Modul with AMD Artix 7A100T-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
6Expected 1/13/2027
Min.: 1
Mult.: 1

4 cm x 5 mm Xilinx XC7A100T-1FGG484I 3.3 V, 5 V Ethernet, JTAG, QSPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA-Module with AMD Artix 7A200T-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
15Expected 8/20/2026
Min.: 1
Mult.: 1

4 cm x 5 mm Xilinx XC7A200T-1FBG484I 3.3 V, 5 V Ethernet, JTAG, QSPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM SoC Module with AMD Zynq 7015-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
4Expected 4/20/2027
Min.: 1
Mult.: 1

Xilinx XC7Z015-1CLG485I 125 MHz Ethernet, I2C, SPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM SoC Module with AMD Zynq 7030-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
16On Order
Min.: 1
Mult.: 1

Xilinx XC7Z030-1SBG485I 125 MHz Ethernet, I2C, SPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm