K3 System-On-Modules - SOM

Results: 1,069
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Trenz Electronic System-On-Modules - SOM High IO FPGA Module with AMD Artix 7A35T-2C, USB, 4 x 5 cm 22In Stock
Min.: 1
Mult.: 1

4 cm x 5 cm AMD XC7A35T-2CSG324C 0 GB 0 GB 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA-Module with AMD Artix 7A200T-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm 15In Stock
Min.: 1
Mult.: 1

4 cm x 5 mm Xilinx XC7A200T-1FBG484I 3.3 V, 5 V Ethernet, JTAG, QSPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A200T-2C, 1 GByte DDR3L, 4 x 5 cm, low profile 7In Stock
Min.: 1
Mult.: 1

4 cm x 5 mm Xilinx XC7A200T-2C 3.3 V, 5 V Ethernet, JTAG, QSPI 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA-Module with AMD Kintex 7K410T-2C, 32 MByte QSPI Flash, 4 x 5 cm 2In Stock
Min.: 1
Mult.: 1

4 cm x 5 cm AMD XC7K410T-2FBG676C 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM High-Performance FPGA-Module with AMD Zynq 7100-2I, 1 GByte DDR3L, 8,5 x 8,5 cm 1In Stock
Min.: 1
Mult.: 1

85 mm x 85 mm Xilinx XC7Z100-2FFG900I 1 GB 1 GB eMMC, Ethernet, JTAG, QSPI, USB 2.0 - 40 C + 85 C 85 mm x 85 mm
Trenz Electronic System-On-Modules - SOM Starter Kit with AMD Zynq UltraScale+ ZU9EG-1E MPSoC Module
4In Stock
4Expected 11/6/2026
Min.: 1
Mult.: 1

AMD XCZU9EG-1FFVC900E 4 GB 4 GB 0 C + 85 C 76 mm x 52 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU4EV-1E, 2 GByte DDR4 SDRAM, 4 x 5 cm
5In Stock
Min.: 1
Mult.: 1

4 cm x 5 cm AMD XCZU4EV-1SFVC784E 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 0 C + 85 C 50 mm x 40 mm
Raspberry Pi System-On-Modules - SOM CM4008008 - Compute Module 4 Rev5 211In Stock
Min.: 1
Mult.: 1

Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Octavo Systems System-On-Modules - SOM System-in-Package: AMD Zynq UltraScale+ MPSoC ZU3, 2GB LPDDR4, Power Management System, 32MB 3V3 NOR QSPI, Osciallator, Passives - 20.5mmX40mm 600 Ball BGA - 0 C to 85 C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

OSDZU3 Standard BGA XCZU3EG1 2 GB 4.5 V to 5.5 V CAN, I2C, SPI, UART, USB 0 C + 85 C 20.5 mm X 40 mm Tray
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM: i.MX 93 Dual / 1GB / 16GB eMMC / -40 to +85 C 83In Stock
Min.: 1
Mult.: 1

SMARC 2.1.1 i.MX 93 1.7 GHz 4 GB 1 GB 5 V CAN, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
AMD / Xilinx System-On-Modules - SOM Kria KR260 Robotics Starter Kit 60In Stock
821On Order
Min.: 1
Mult.: 1

Bulk
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU5EV-1E, 2 GByte DDR4, 5.2 x 7.6 cm
1In Stock
Min.: 1
Mult.: 1

Onion System-On-Modules - SOM Omega2S+ Module, Surface Mount Package 8,157In Stock
Min.: 1
Mult.: 1
: 500

Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 34 mm x 20 mm x 2.8 mm Reel, Cut Tape, MouseReel
Raspberry Pi System-On-Modules - SOM Compute Module CM3+/32GB 839In Stock
Min.: 1
Mult.: 1
Max.: 100

Raspberry Pi CM3 Broadcom BCM2837B0 1.2 GHz 1 GB 1.8 V, 3.3 V CSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 31 mm
BECOM Systems System-On-Modules - SOM TCM-BF537-C-I-Q25S32F8 108In Stock
Min.: 1
Mult.: 1
: 50

Blackfin ADI ADSP-BF537BBCZ-5A 500 MHz 32 MB 32 MB 3.3 V 2-Wire, CAN, GPIO, I2C, JTAG, Parallel, SPI, UART - 40 C + 85 C 28 mm x 28 mm x 1.1 mm Reel, Cut Tape
Microchip Technology System-On-Modules - SOM SAMA5D2 + WILC3000 SOM 402In Stock
Min.: 1
Mult.: 1

SAMA5D27 Microchip Technology SAMA5D27 500 MHz 256 MB 256 MB 3.3 V CAN, I2S, QSPI, SSC, SPI, TWI, UART - 40 C + 85 C 40 mm x 38 mm Tray
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors up. Wireless Zynq-7020 System on Module, 866MHz Dual-Core ARM Cortex-A9 processor, 85K Logic Cells / 1.3M ASIC Gates / 53.2K LUTs / 276 GMACs, 2.4GHz & 5GHz 802.11n Wi-Fi, 125 FPGA I/O + 55 additional I 29In Stock
6On Order
Min.: 1
Mult.: 1

snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm

NetBurner System-On-Modules - SOM ARM Cortex Ethernet SoM 1,189In Stock
Min.: 1
Mult.: 1

MODM7AE70 Ethernet, I2C, SPI, UART - 40 C + 85 C Bulk
Grinn System-On-Modules - SOM Grinn-AstraSom-1680 5In Stock
Min.: 1
Mult.: 1

Astra 4 GB 4 GB 3.7 V to 5.5 V I2C, SDIO, SPI, UART, USB - 20 C + 70 C 42.6 mm x 37 mm Tray
Grinn System-On-Modules - SOM Grinn-GenioSom-510 5In Stock
Min.: 1
Mult.: 1

Genio 4 GB 4 GB 1.71 V to 5 V I2C, SDIO, SPI, UART, USB - 20 C + 70 C 42.6 mm x 37 mm Tray
Grinn System-On-Modules - SOM Grinn-GenioSom-700 5In Stock
Min.: 1
Mult.: 1

Genio 4 GB 4 GB 1.71 V to 5 V I2C, SDIO, SPI, UART, USB - 20 C + 70 C 42.6 mm x 37 mm Tray

Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU4EG-1E, 4 GByte DDR4, 5.2 x 7.6 cm
1In Stock
Min.: 1
Mult.: 1

AMD XCZU4EG-1SFVC784E 4 GB 4 GB 3.3 V 0 C + 85 C 76 mm x 52 mm
Onion System-On-Modules - SOM Omega2S Module, Surface Mount Package 394In Stock
1,000Expected 9/7/2026
Min.: 1
Mult.: 1
: 500

Omega2 MediaTek MT7688A 580 MHz 64 MB 64 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 34 mm x 20 mm x 2.8 mm Reel, Cut Tape
NetBurner System-On-Modules - SOM 32-bit 147MHz Core 10/100 Ethernet Modl 49In Stock
100Expected 9/8/2026
Min.: 1
Mult.: 1

ColdFire 5234 CAN, Ethernet, I2C, UART - 40 C + 85 C 2.95 in x 2 in
NetBurner System-On-Modules - SOM ARM Cortex Ethernet SoM 10 PIN Header 102In Stock
Min.: 1
Mult.: 1

MODM7AE70 ARM Cortex M7 Ethernet, I2C, SPI, UART - 40 C + 85 C 66.04 mm x 50.8 mm Bulk