QPC8013QDK

Qorvo
772-QPC8013QDK
QPC8013QDK

Mfr.:

Description:
RF Development Tools SP4T, LTE, RFFE

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
QPC8013Q
6 GHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Qualification: AEC-Q100
Series: QPC8013Q
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPC8013Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC8013Q Development Kit

Qorvo QPC8013Q Development Kit is used to develop the QPC8013Q SP4T Switches for applications. The QPC8013Q offers low loss, and high isolation with performance optimized for LTE and diversity applications. The QPC8013Q is packaged in an ultra-compact 1.1mm x 1.9mm x0.44mm, 13-pin, Module package.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥49,849.9 ¥49,850